Filter Your Search
1 - 10 of 1,453 results
|
TS-03000X-F-C-E-B-99-A-X
Precision Devices Incorporated
|
Check for Price | Yes | Active | 3 MHz | 50 ppm | 0.01 % | 1 PPM/YEAR | 50 Ω | 99 pF | D15.75XH3.93 (mm)/D0.62XH0.155 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | D15.75XH3.93 (mm)/D0.62XH0.155 (inch) | PRECISION DEVICES INC | unknown | 8541.60.00.30 | |||||
|
TS-03000X-F-B-E-B-99-A-X
Precision Devices Incorporated
|
Check for Price | Yes | Active | 3 MHz | 25 ppm | 0.01 % | 1 PPM/YEAR | 50 Ω | 99 pF | D15.75XH3.93 (mm)/D0.62XH0.155 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | D15.75XH3.93 (mm)/D0.62XH0.155 (inch) | PRECISION DEVICES INC | unknown | 8541.60.00.30 | |||||
|
TS-03000X-F-B-C-A-18-A-X
Precision Devices Incorporated
|
Check for Price | Yes | Active | 3 MHz | 25 ppm | 0.005 % | 1 PPM/YEAR | 50 Ω | 18 pF | D15.75XH3.93 (mm)/D0.62XH0.155 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR | 100 µW | 70 °C | THROUGH HOLE MOUNT | NO | D15.75XH3.93 (mm)/D0.62XH0.155 (inch) | PRECISION DEVICES INC | unknown | 8541.60.00.30 | ||||||
|
TS-03000X-F-B-E-B-99-B-X
Wi2Wi
|
Check for Price | Yes | Active | 3 MHz | 25 ppm | 0.01 % | 1 PPM/YEAR | 50 Ω | 99 pF | D15.75XH6.73 (mm)/D0.62XH0.265 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | D15.75XH6.73 (mm)/D0.62XH0.265 (inch) | WI2WI INC | compliant | 8541.60.00.30 | TO8, 5 PIN | ||||
|
S8-13000X-F-C-B-B-99-X-X
Wi2Wi
|
Check for Price | Yes | Active | 13 MHz | 50 ppm | 0.0025 % | 3 PPM/YEAR | 60 Ω | 99 pF | L8.0XB8.0XH2.45 (mm)/L0.315XB0.315XH0.096 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) | L8.0XB8.0XH2.45 (mm)/L0.315XB0.315XH0.096 (inch) | WI2WI INC | compliant | 8541.60.00.50 | |||
|
TS-03000X-F-C-E-B-08-B-X
Precision Devices Incorporated
|
Check for Price | Yes | Active | 3 MHz | 50 ppm | 0.01 % | 1 PPM/YEAR | 50 Ω | 8 pF | D15.75XH6.73 (mm)/D0.62XH0.265 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | D15.75XH6.73 (mm)/D0.62XH0.265 (inch) | PRECISION DEVICES INC | unknown | 8541.60.00.30 | |||||
|
TR-13000X-F-B-E-A-SE-X-X
Wi2Wi
|
Check for Price | Yes | Active | 13 MHz | 25 ppm | 0.01 % | 3 PPM/YEAR | 60 Ω | D9.73XH6.73 (mm)/D0.383XH0.265 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT; TR | 100 µW | 70 °C | THROUGH HOLE MOUNT | NO | D9.73XH6.73 (mm)/D0.383XH0.265 (inch) | WI2WI INC | compliant | 8541.60.00.50 | TO5, 3 PIN | ||||||
|
TS-03000X-F-B-C-A-08-B-X
Precision Devices Incorporated
|
Check for Price | Yes | Active | 3 MHz | 25 ppm | 0.005 % | 1 PPM/YEAR | 50 Ω | 8 pF | D15.75XH6.73 (mm)/D0.62XH0.265 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR | 100 µW | 70 °C | THROUGH HOLE MOUNT | NO | D15.75XH6.73 (mm)/D0.62XH0.265 (inch) | PRECISION DEVICES INC | unknown | 8541.60.00.30 | ||||||
|
TS-03000X-F-B-E-B-SE-A-X
Wi2Wi
|
Check for Price | Yes | Active | 3 MHz | 25 ppm | 0.01 % | 1 PPM/YEAR | 50 Ω | D15.75XH3.93 (mm)/D0.62XH0.155 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT CUT; TR | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | D15.75XH3.93 (mm)/D0.62XH0.155 (inch) | WI2WI INC | compliant | 8541.60.00.30 | TO8, 5 PIN | |||||
|
TS-03000X-F-B-C-A-99-A-X
Precision Devices Incorporated
|
Check for Price | Yes | Active | 3 MHz | 25 ppm | 0.005 % | 1 PPM/YEAR | 50 Ω | 99 pF | D15.75XH3.93 (mm)/D0.62XH0.155 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR | 100 µW | 70 °C | THROUGH HOLE MOUNT | NO | D15.75XH3.93 (mm)/D0.62XH0.155 (inch) | PRECISION DEVICES INC | unknown | 8541.60.00.30 |