Filter Your Search
1 - 2 of 2 results
|
300DP-3J3VS2QE
E-Switch Inc
|
Check for Price | Active | 5 A | 28 V | 50000 Cycle(s) | 0.01 mΩ | DPDT | SILVER | ROCKER SWITCH | ROCKER | 2A@250VAC | 5A@28VDC | 2 A | ON-OFF-ON | 250 V | 1000VRMS V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | BLACK | COPPER ALLOY | SILVER | COPPER ALLOY | 10 | EPOXY | NO | BRASS | SOLDER | 0.513 inch | 11.43 mm | 11.684 mm | 12.7 mm | 0.185 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | ||
|
300DP3J3VS2QE
E-Switch Inc
|
Check for Price | Active | 5 A | 28 V | 50000 Cycle(s) | 0.01 mΩ | DPDT | SILVER | ROCKER SWITCH | ROCKER | 2A@250VAC | 5A@28VDC | 2 A | ON-OFF-ON | 250 V | 1000VRMS V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | BLACK | COPPER ALLOY | SILVER | COPPER ALLOY | 10 | EPOXY | NO | BRASS | SOLDER | 0.513 inch | 11.43 mm | 11.684 mm | 12.7 mm | 0.185 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 |