Filter Your Search
1 - 4 of 4 results
|
300LF-0.032768
Fox Electronics
|
Check for Price | Yes | Transferred | FOX ELECTRONICS | compliant | 8541.60.00.80 | |||||||||||||||||||||
|
300LF-0.032768MHZ-EZW1251
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 32.768 kHz | 20 ppm | 0.0049 % | 3 PPM/FIRST YEAR | 35 kΩ | 12.5 pF | D3.0XH8.3 (mm)/D0.118XH0.327 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | 1 µW | e2 | -20 °C | 60 °C | THROUGH HOLE MOUNT | NO | Tin/Copper (Sn/Cu) | D3.0XH8.3 (mm)/D0.118XH0.327 (inch) | FOX ELECTRONICS | compliant | 8541.60.00.10 | ROHS COMPLIANT, MINIATURE PACKAGE-2 | ||
|
300LF-0.032768MHZ-EZW0601
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 32.768 kHz | 20 ppm | 0.0049 % | 3 PPM/FIRST YEAR | 35 kΩ | 6 pF | D3.0XH8.3 (mm)/D0.118XH0.327 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | 1 µW | e2 | -20 °C | 60 °C | THROUGH HOLE MOUNT | NO | Tin/Copper (Sn/Cu) | D3.0XH8.3 (mm)/D0.118XH0.327 (inch) | FOX ELECTRONICS | compliant | 8541.60.00.10 | ROHS COMPLIANT, MINIATURE PACKAGE-2 | ||
|
300LF-0.032768-5
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 32.768 kHz | 20 ppm | 0.0049 % | 3 PPM/FIRST YEAR | 35 kΩ | 12.5 pF | D3.2XH8.3 (mm)/D0.126XH0.327 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | 1 µW | e2 | -20 °C | 60 °C | THROUGH HOLE MOUNT | NO | Tin/Copper (Sn/Cu) | D3.2XH8.3 (mm)/D0.126XH0.327 (inch) | FOX ELECTRONICS | compliant | 8541.60.00.10 | ROHS COMPLIANT, MINIATURE PACKAGE-2 |