Parametric results for: 300mNÂ under Quartz Crystals

Filter Your Search

1 - 10 of 28,963 results

|
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: 300m
Select parts from the table below to compare.
Compare
Compare
SM11T-18-300M-15B3CC
Pletronics Inc
Check for Price Yes Yes Active 300 MHz 15 ppm 0.0005 % 3 PPM/YEAR 100 Ω 18 pF L5.0XB3.2XH0.85 (mm)/L0.197XB0.126XH0.033 (inch) 50 °C PARALLEL - 3RD OVERTONE 100 µW e4 50 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) - electrolytic L5.0XB3.2XH0.85 (mm)/L0.197XB0.126XH0.033 (inch) PLETRONICS INC SMD, 4 PIN compliant 8541.60.00.60
296-30.0M-9-20-H-S
Oscilent Corp
Check for Price Yes Yes Transferred 30 MHz 20 ppm 0.002 % 2 PPM/FIRST YEAR 50 Ω 9 pF L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch) 70 °C PARALLEL - FUNDAMENTAL BULK 50 µW -20 °C 70 °C SURFACE MOUNT YES L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch) OSCILENT CORP SMD, 4 PIN compliant 8541.60.00.80
282-30.0M-17-15EU
Oscilent Corp
Check for Price Yes Yes Transferred 30 MHz 15 ppm 0.0025 % 5 PPM/FIRST YEAR 60 Ω 17 pF L7.05XB5.08XH1.7 (mm)/L0.278XB0.2XH0.067 (inch) 70 °C PARALLEL - FUNDAMENTAL BULK; ALSO AVAILABLE IN 3RD OT 500 nW 70 °C SURFACE MOUNT YES L7.05XB5.08XH1.7 (mm)/L0.278XB0.2XH0.067 (inch) OSCILENT CORP CERAMIC, SMD, 2 PIN compliant 8541.60.00.60
UM-4/LM0J330.0MHZ
Golledge Electronics Ltd
Check for Price Yes Yes Obsolete 30 MHz 5 ppm 0.0008 % 3 PPM/FIRST YEAR 50 Ω 30 pF L7.8XB3.2XH4.8 (mm)/L0.307XB0.126XH0.189 (inch) 50 °C PARALLEL - 3RD OVERTONE 100 µW 50 °C THROUGH HOLE MOUNT NO L7.8XB3.2XH4.8 (mm)/L0.307XB0.126XH0.189 (inch) GOLLEDGE ELECTRONICS LTD compliant 8541.60.00.60
SM45-44-30.0M-15D1CE
Pletronics Inc
Check for Price Yes Not Recommended 30 MHz 15 ppm 0.001 % 5 PPM/YEAR 40 Ω 44 pF L13.0XB4.8XH5.0 (mm)/L0.512XB0.189XH0.197 (inch) 60 °C PARALLEL - FUNDAMENTAL AT CUT; TR, 7/10/13 INCH 1 mW 60 °C SURFACE MOUNT YES L13.0XB4.8XH5.0 (mm)/L0.512XB0.189XH0.197 (inch) PLETRONICS INC SMD, 4 PIN compliant 8541.60.00.60
E1SHA30-7.300MTR
Ecliptek Corporation
Check for Price Yes Transferred 7.3 MHz 15 ppm 0.003 % 5 PPM/YEAR 120 Ω 30 pF L11.6XB4.85XH3.2 (mm)/L0.457XB0.191XH0.126 (inch) 70 °C PARALLEL - FUNDAMENTAL AT-CUT; TAPE AND REEL 1 mW e3 -20 °C 70 °C SURFACE MOUNT YES Matte Tin (Sn) - with Nickel (Ni) barrier L11.6XB4.85XH3.2 (mm)/L0.457XB0.191XH0.126 (inch) ECLIPTEK CORP ROHS AND REACH COMPLIANT, RESISTANCE WELDED, METAL, HC49/UP, SMD, 2 PIN compliant 8541.60.00.50
UM-5/221B7130.0MHZ
Golledge Electronics Ltd
Check for Price Yes Yes Active 130 MHz 20 ppm 0.002 % 3 PPM/FIRST YEAR 150 Ω 12 pF L7.8XB3.2XH6.0 (mm)/L0.307XB0.126XH0.236 (inch) 60 °C PARALLEL - 7TH OVERTONE 100 µW -10 °C 60 °C THROUGH HOLE MOUNT NO L7.8XB3.2XH6.0 (mm)/L0.307XB0.126XH0.236 (inch) GOLLEDGE ELECTRONICS LTD compliant 8541.60.00.60
GRX-210/1CABF30.0MHZ
Golledge Electronics Ltd
Check for Price Active PARALLEL - FUNDAMENTAL GOLLEDGE ELECTRONICS LTD compliant
E1UBA30-7.300MTR
Ecliptek Corporation
Check for Price Yes Transferred 7.3 MHz 50 ppm 0.01 % 5 PPM/YEAR 120 Ω 30 pF L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) 85 °C PARALLEL - FUNDAMENTAL AT-CUT; TAPE AND REEL 1 mW e3 -40 °C 85 °C THROUGH HOLE MOUNT NO Matte Tin (Sn) - with Nickel (Ni) barrier L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) ECLIPTEK CORP ROHS AND REACH COMPLIANT, RESISTANCE WELDED, METAL, HC49/US, 2 PIN compliant 8541.60.00.50
E1UHA16-15.300MTR
Ecliptek Corporation
Check for Price Yes Transferred 15.3 MHz 15 ppm 0.002 % 5 PPM/YEAR 60 Ω 16 pF L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) 70 °C PARALLEL - FUNDAMENTAL AT-CUT; TAPE AND REEL 1 mW e3 70 °C THROUGH HOLE MOUNT NO Matte Tin (Sn) - with Nickel (Ni) barrier L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) ECLIPTEK CORP ROHS AND REACH COMPLIANT, RESISTANCE WELDED, METAL, HC49/US, 2 PIN compliant 8541.60.00.50