Parametric results for: 300mw hermeticy sealed gl... under Glass Capacitors

Filter Your Search

1 - 10 of 7,284 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CYFR10G910JA
Kyocera AVX Components
Check for Price No Yes Obsolete 91 pF 500 V 5 % 5 % THROUGH HOLE MOUNT GLASS GLASS CAPACITOR +140+/-25ppm/Cel ppm/°C 125 °C -55 °C 2 Axial NO WIRE 4.37 mm 8.74 mm 1.98 mm AVX CORP , compliant EAR99 8532.29.00.40
M23269/01-7071
Kyocera AVX Components
Check for Price Obsolete 51 pF 500 V 2 % 3417 2 % THROUGH HOLE MOUNT GLASS GLASS CAPACITOR CYR10 CYR10 140ppm/Cel ppm/°C e0 MIL-PRF-23269/01 125 °C -55 °C 2 RECTANGULAR PACKAGE Axial NO TIN LEAD WIRE 1.98 mm 8.74 mm 4.37 mm AVX CORP , 3417 compliant EAR99 8532.29.00.40
CY10C360K
Kyocera AVX Components
Check for Price No Obsolete 36 pF 500 V 10 % 3417 10 % THROUGH HOLE MOUNT GLASS GLASS CAPACITOR CY10 CY10 +140+/-25ppm/Cel ppm/°C e0 MIL-C-11272/01 125 °C -55 °C 2 RECTANGULAR PACKAGE Axial NO Tin/Lead (Sn/Pb) WIRE 1.98 mm 8.74 mm 4.37 mm AVX CORP , 3417 not_compliant EAR99 8532.29.00.40
ET06E6R8C
Kyocera AVX Components
Check for Price Yes Obsolete 6.8 pF 50 V 3.6765 % 3020 3.6765 % THROUGH HOLE MOUNT GLASS GLASS CAPACITOR ET ET 10ppm/Cel ppm/°C 200 °C -75 °C 2 RECTANGULAR PACKAGE Radial NO 5.08 mm WIRE 2.92 mm 7.62 mm 5.08 mm AVX CORP , 3020 compliant EAR99 8532.29.00.40
CYFR30G512FA
Kyocera AVX Components
Check for Price Obsolete 5.1 nF 500 V 1 % 1 % THROUGH HOLE MOUNT GLASS GLASS CAPACITOR +140+/-25ppm/Cel ppm/°C e4 125 °C -55 °C 2 Axial NO Gold (Au) WIRE 19.05 mm 19.46 mm 3.58 mm AVX CORP , unknown EAR99 8532.29.00.40
CKR31BV681K
Kyocera AVX Components
Check for Price No Obsolete 680 pF 50 V 10 % 10 % THROUGH HOLE MOUNT Yes GLASS GLASS CAPACITOR MIL-C-39014/21 125 °C -55 °C 2 Axial NO WIRE 2.29 mm 6.09 mm AVX CORP , unknown EAR99 8532.29.00.40
CYFR30G120CA
Kyocera AVX Components
Check for Price Yes Yes Obsolete 10 nF 300 V 2 % 2 % THROUGH HOLE MOUNT GLASS GLASS CAPACITOR +140+/-25ppm/Cel ppm/°C e0 125 °C -55 °C 2 Axial NO Tin/Lead (Sn/Pb) WIRE 19.05 mm 19.46 mm 3.58 mm AVX CORP , compliant EAR99 8532.29.00.40
M23269/043008
Kyocera AVX Components
Check for Price Obsolete 4.3 nF 500 V 2 % 7775 2 % THROUGH HOLE MOUNT GLASS GLASS CAPACITOR CYR30 CYR30 +140+/-25ppm/Cel ppm/°C MIL-PRF-23269/04 125 °C -55 °C 2 RECTANGULAR PACKAGE Axial NO WIRE 3.58 mm 19.46 mm 19.05 mm AVX CORP , 7775 unknown EAR99 8532.29.00.40
M23269/02-3043
Kyocera AVX Components
Check for Price Obsolete 820 pF 300 V 1 % 4727 1 % THROUGH HOLE MOUNT GLASS GLASS CAPACITOR MIL-PRF-23269 CYR15 140ppm/Cel ppm/°C e0 MIL-PRF-23269 125 °C -55 °C 2 RECTANGULAR PACKAGE Axial NO TIN LEAD WIRE 2.77 mm 11.91 mm 6.76 mm AVX CORP , 4727 compliant EAR99 8532.29.00.40
ET10E131K
Kyocera AVX Components
Check for Price No No Obsolete 130 pF 50 V 10 % 3417 10 % THROUGH HOLE MOUNT GLASS GLASS CAPACITOR ET ET 10ppm/Cel ppm/°C e0 200 °C -75 °C 2 RECTANGULAR PACKAGE Axial NO Tin/Lead (Sn/Pb) WIRE 1.98 mm 8.74 mm 4.37 mm AVX CORP , 3417 not_compliant EAR99 8532.29.00.40