Filter Your Search
1 - 10 of 963 results
|
PM3604-300-RC
Bourns Inc
|
$0.8653 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 300 µH | 730 mΩ | 20 % | YES | 520 mA | POWER INDUCTOR | 2 | NO | PARALLEL CONNECTED | e3 | 125 °C | -55 °C | 4 | RECTANGULAR PACKAGE | TIN | ON CIRCLE | WRAPAROUND | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | Bourns | |||||||||||||||||
|
BPCI00121210301MA0
Pulse Electronics Corporation
|
$1.0514 | Yes | Active | GENERAL PURPOSE INDUCTOR | 300 µH | 340 mΩ | 20 % | YES | 100 kHz | 1.45 A | 4747 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 10 mm | 12 mm | 12 mm | PULSE ELECTRONICS CORP | compliant | CHIP | |||||||||||||||
|
PM3602-300-RC
Bourns Inc
|
$1.2300 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 300 µH | 1.31 Ω | 20 % | YES | 320 mA | POWER INDUCTOR | 2 | NO | PARALLEL CONNECTED | e1 | 125 °C | -55 °C | 4 | RECTANGULAR PACKAGE | TIN SILVER COPPER | ON CIRCLE | WRAPAROUND | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | Bourns | |||||||||||||||||
|
1430430C
Murata Manufacturing Co Ltd
|
$1.7480 | Yes | Active | GENERAL PURPOSE INDUCTOR | 300 µH | 140 mΩ | 10 % | NO | 3 A | 1 | NO | e3 | 85 °C | -40 °C | Bobbin | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | Tin (Sn) | RADIAL | WIRE | 24.4 mm | 14 mm | 25.9 mm | 24.4 mm | MURATA MANUFACTURING CO LTD | compliant | Murata Electronics | RADIAL LEADED | ||||||||||||||
|
1430433C
Murata Manufacturing Co Ltd
|
$2.4400 | Yes | Active | GENERAL PURPOSE INDUCTOR | 300 µH | 100 mΩ | 10 % | NO | 1 kHz | 3.3 A | 2.2 MHz | POWER INDUCTOR | 1 | NO | e3 | 85 °C | -40 °C | Bobbin | 2 | Radial | BULK | CYLINDRICAL PACKAGE | Tin (Sn) | RADIAL | WIRE | 900 µm | 10 mm | 23.5 mm | 18.5 mm | 26.2 mm | 24.4 mm | MURATA MANUFACTURING CO LTD | compliant | Murata Electronics | RADIAL LEADED | |||||||||
|
7447060
Wurth Elektronik
|
$2.5179 | Yes | Active | GENERAL PURPOSE INDUCTOR | 300 µH | 150 mΩ | 20 % | NO | 1 kHz | 2.5 A | POWERED IRON | 1 | NO | INDUCTANCE IS MEASURED AT 5 MILLI AMPERE | e2 | 105 °C | -40 °C | Toroidal | 2 | Toroidal | CIRCULAR PACKAGE | Tin/Copper (Sn/Cu) | RADIAL | WIRE | 600 µm | 25 mm | 9 mm | 21 mm | 11.2 mm | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8504.50.80.00 | Würth Elektronik | 8343 | |||||||||
|
1430433C
Murata Power Solutions
|
$2.9138 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 300 µH | 100 mΩ | 10 % | NO | 1 kHz | 3.3 A | 2.2 MHz | POWER INDUCTOR | 1 | NO | e3 | 85 °C | -40 °C | Bobbin | 2 | Radial | BULK | CYLINDRICAL PACKAGE | Tin (Sn) | RADIAL | WIRE | 900 µm | 10 mm | 23.5 mm | 18.5 mm | 26.2 mm | 24.4 mm | MURATA POWER SOLUTIONS INC | compliant | EAR99 | 8504.50.80.00 | Murata Electronics | |||||||
|
ATCA-06-301M-V
Abracon Corporation
|
$4.2493 | Yes | Active | GENERAL PURPOSE INDUCTOR | 300 µH | 64 mΩ | 20 % | NO | 5 A | POWDERED IRON | POWER INDUCTOR | 1 | NO | 105 °C | -40 °C | Toroidal | 2 | Radial | Tray | TOROIDAL PACKAGE | RADIAL | WIRE | 1 mm | 15 mm | 32 mm | 32 mm | 16 mm | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | ABRACON | ||||||||||||
|
DLH-22-0005
Schurter Electronic Components
|
$4.6046 | Yes | Active | GENERAL PURPOSE INDUCTOR | 300 µH | 180 mΩ | 15 % | NO | 1.8 A | 1.5 MHz | DC-DC CONVERTER | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | Radial | RECTANGULAR PACKAGE | RADIAL | FLAT | 3.5 mm | 24 mm | 23 mm | 13 mm | SCHURTER AG | compliant | EAR99 | 8504.50.80.00 | SCHURTER | 9151 | |||||||||||||
|
1430450C
Murata Manufacturing Co Ltd
|
$4.8300 | Yes | Active | GENERAL PURPOSE INDUCTOR | 300 µH | 80 mΩ | 10 % | NO | 5 A | 1 | NO | e3 | 85 °C | -40 °C | Bobbin | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | Tin (Sn) | RADIAL | WIRE | 21.8 mm | 31.8 mm | 29.8 mm | MURATA MANUFACTURING CO LTD | compliant | Murata Electronics | RADIAL LEADED |