Filter Your Search
1 - 2 of 2 results
|
302109N03
C&K
|
$120.5427 | Yes | Yes | Active | 100 mA | 28 V | 100000 Cycle(s) | 0.1 mΩ | 10 | BINARY CODED DECIMAL | GOLD OVER NICKEL | THUMB/PUSHWHEEL SWITCH | THUMBWHEEL | .1A@120VAC | .1A@28VDC | 100 mA | 120 V | 500VRMS V | 1 GΩ | -40 °C | 65 °C | PANEL MOUNT | ACRYLONITRILE BUTADIENE STYRENE | COPPER ALLOY | COPPER | ACRYLONITRILE BUTADIENE STYRENE(ABS) | ACRYLONITRILE BUTADIENE STYRENE | SEALED CONTACT AND DUST PROOF | NO | SOLDER | 10.52 mm | 28.96 mm | 33.02 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | ||
|
302109N03
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 100 mA | 28 V | 100000 Cycle(s) | 10 | BINARY CODED DECIMAL | THUMB/PUSHWHEEL SWITCH | .1A@120VAC | .1A@28VDC | 100 mA | 120 V | -10 °C | 65 °C | PANEL MOUNT | SEALED CONTACT AND DUST PROOF | NO | SOLDER | 5.26 mm | 33.02 mm | 28.96 mm | ITT CANNON | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 |