Parametric results for: 3031733 (ALTERNATE: STS 2... under Shift Registers

Filter Your Search

1 - 10 of 26,922 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SN74LV164ADR
Texas Instruments
$0.0891 Yes Yes Active 2.5 V 25 ns 1 8 YES SOP 40 MHz 50 pF RIGHT NO POSITIVE EDGE 3-STATE LV/LV-A/LVX/H SERIAL IN PARALLEL OUT CMOS AND-GATED SERIAL INPUTS (A AND B) 65 MHz 12 mA TRUE 20 µA 5.5 V 2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR, 13 INCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN74HCS164QBQARQ1
Texas Instruments
$0.0938 Yes Yes Active 5 V 42 ns 1 8 YES HVQCCN 50 Hz 50 pF RIGHT YES POSITIVE EDGE HC/UH SERIAL IN PARALLEL OUT CMOS 62 MHz 7.8 mA TRUE 2 µA 6 V 2 V AUTOMOTIVE R-PQCC-N14 e4 1 125 °C -40 °C 260 AEC-Q100 30 14 PLASTIC/EPOXY LCC14,.1X.12,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 800 µm 2.5 mm 3 mm TEXAS INSTRUMENTS INC WQFN-14 compliant Texas Instruments
SN74HCS165QBQBRQ1
Texas Instruments
$0.0938 Yes Yes Active 5 V 45 ns 1 8 YES HVQCCN 120 MHz 50 pF RIGHT YES POSITIVE EDGE HC/UH PARALLEL IN SERIAL OUT CMOS 150 MHz 7.8 mA COMPLEMENTARY 2 µA 6 V 2 V AUTOMOTIVE R-PQCC-N16 e4 1 125 °C -40 °C 260 AEC-Q100 30 16 PLASTIC/EPOXY LCC16,.1X.14,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 800 µm 2.5 mm 3.5 mm TEXAS INSTRUMENTS INC WQFN-16 compliant Texas Instruments
PSN74HCS165QDYYRQ1
Texas Instruments
$0.0938 No Active 5 V 45 ns 1 8 YES TSSOP 120 MHz 50 pF RIGHT YES POSITIVE EDGE HC PARALLEL IN SERIAL OUT CMOS 150 MHz 7.8 mA COMPLEMENTARY 2 µA 6 V 2 V AUTOMOTIVE R-PDSO-G16 125 °C -40 °C AEC-Q100 16 PLASTIC/EPOXY TSSOP16,.13,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR GULL WING 500 µm DUAL 1.1 mm 2 mm 4.2 mm TEXAS INSTRUMENTS INC unknown
SN74HC164PWR
Texas Instruments
$0.0961 Yes Yes Active 5 V 220 ns 38 ns 1 8 YES TSSOP 25 MHz 50 pF RIGHT NO POSITIVE EDGE HC/UH SERIAL IN PARALLEL OUT CMOS AND-GATED SERIAL INPUTS (A AND B) 24 MHz 5.2 mA TRUE 80 µA 6 V 2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN74HCS595QDRQ1
Texas Instruments
$0.1011 Yes Yes Active 5 V 28 ns 1 8 YES SOP RIGHT YES POSITIVE EDGE 3-STATE HC/UH SERIAL IN PARALLEL OUT CMOS 75 MHz 7.8 mA TRUE 2 µA 6 V 2 V AUTOMOTIVE R-PDSO-G16 e4 1 125 °C -40 °C 260 AEC-Q100 30 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOP, compliant EAR99 8542.39.00.01 Texas Instruments 2019-12-07
SN74LV164ADGVR
Texas Instruments
$0.1069 Yes Yes Active 2.5 V 25 ns 1 8 YES TSSOP 40 MHz 50 pF RIGHT NO POSITIVE EDGE 3-STATE LV/LV-A/LVX/H SERIAL IN PARALLEL OUT CMOS AND-GATED SERIAL INPUTS (A AND B) 65 MHz 12 mA TRUE 20 µA 5.5 V 2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 13 INCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 400 µm DUAL 1.2 mm 3.6 mm 4.4 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, TVSOP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN74HCS264QPWRQ1
Texas Instruments
$0.1098 Yes Yes Active 5 V 42 ns 1 8 YES TSSOP 50 pF RIGHT YES POSITIVE EDGE HC/UH SERIAL IN PARALLEL OUT CMOS 62 MHz 7.8 mA INVERTED 2 µA 6 V 2 V AUTOMOTIVE R-PDSO-G14 e4 1 125 °C -40 °C 260 AEC-Q100 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP, TSSOP14,.25 compliant EAR99 8542.39.00.01 Texas Instruments 2020-07-17
SN74HC164DRG4
Texas Instruments
$0.1098 Yes Yes Active 5 V 220 ns 38 ns 1 8 YES SOP 25 MHz 50 pF RIGHT NO POSITIVE EDGE HC/UH SERIAL IN PARALLEL OUT CMOS AND-GATED SERIAL INPUTS (A AND B) 24 MHz 5.2 mA TRUE 80 µA 6 V 2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.25 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN74HC164DRG3
Texas Instruments
$0.1098 Yes Yes Active 5 V 220 ns 38 ns 1 8 YES SOP 25 MHz 50 pF RIGHT NO POSITIVE EDGE HC/UH SERIAL IN PARALLEL OUT CMOS 24 MHz 5.2 mA TRUE 80 µA 6 V 2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e3 1 125 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP14,.25 14 compliant EAR99 8542.39.00.01 Texas Instruments