Parametric results for: 307M-02ILF under Clock Generators

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: 307m02ilf
Select parts from the table below to compare.
Compare
Compare
307M-02ILF
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 50 MHz 180 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 5.5 V 3 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 3 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm INTEGRATED DEVICE TECHNOLOGY INC SOIC 0.150 INCH, ROHS COMPLIANT, SOIC-16 16 DCG16 compliant EAR99 8542.39.00.01
307M-02ILFT
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 50 MHz 180 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 5.5 V 3 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 3 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm INTEGRATED DEVICE TECHNOLOGY INC SOIC 0.150 INCH, ROHS COMPLIANT, SOIC-16 16 DCG16 compliant EAR99 8542.39.00.01
ICS307M-02ILF
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 50 MHz 200 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 5.5 V 3 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 3 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm INTEGRATED DEVICE TECHNOLOGY INC SOIC 0.150 INCH, ROHS COMPLIANT, SOIC-16 16 compliant EAR99 8542.39.00.01
ICS307M-02ILFT
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 50 MHz 200 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 5.5 V 3 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 3 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm INTEGRATED DEVICE TECHNOLOGY INC SOIC 0.150 INCH, ROHS COMPLIANT, SOIC-16 16 compliant EAR99 8542.39.00.01