Filter Your Search
1 - 2 of 2 results
|
30BCF10R
TE Connectivity
|
$146.5089 | Yes | Active | 277 V | 30 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 1.85 kV | 6.9 mA | 50/60Hz Hz | UL; CSA; EN | 40 °C | -10 °C | 87.12 mm | 242.06 mm | 52.07 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||
|
130BCF10R
TE Connectivity
|
$504.0093 | Yes | Active | 480 V | 130 A | PANEL MOUNT | THREE PHASE EMI FILTER | 29.4 mA | 50Hz Hz | 40 °C | -10 °C | TE CONNECTIVITY LTD | compliant | TE Connectivity |