Filter Your Search
1 - 1 of 1 results
|
STP30N06FI
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 19 A | 50 mΩ | 160 mJ | 200 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 35 W | 40 W | 120 A | SWITCHING | SILICON | 330 ns | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | ISOWATT220, 3 PIN | 3 | not_compliant | EAR99 | 8541.29.00.95 |