Filter Your Search
1 - 3 of 3 results
|
30VB6
TE Connectivity
|
$39.3451 | Yes | Active | 250 V | 30 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | STUD TERMINAL | 2.25 kV | 400 µA | 50/60Hz Hz | UL; CSA; VDE | 40 °C | -10 °C | 38.9 mm | 135.6 mm | 85.9 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||
|
1-6609021-4
TE Connectivity
|
$47.1272 | Yes | Active | 250 V | 30 A | PANEL MOUNT | 30 MHz | 150 kHz | SINGLE PHASE EMI FILTER | STUD TERMINAL | 2.25 kV | 48 dB | 7 dB | 400 µA | 50/60Hz Hz | UL; CSA; VDE | 40 °C | -10 °C | 38.9 mm | 135.6 mm | 85.9 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||
|
30VB6
TE Connectivity / Corcom
|
Check for Price | Transferred | 120 V | 30 A | PANEL MOUNT | 30 MHz | 150 kHz | SINGLE PHASE EMI FILTER | STUD TERMINAL | 2.25 kV | 48 dB | 7 dB | 400 µA | 50/60Hz Hz | UL; CSA; VDE | 38.9 mm | 135.6 mm | CORCOM INC | unknown | TE Connectivity |