Filter Your Search
1 - 4 of 4 results
|
311SX4-T
Honeywell Sensing and Control
|
$17.8259 | Yes | Yes | Active | 5 A | 28 V | SPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | 5A@250VAC | 5A@28VDC | 5 A | 250 V | 0.49 N | 1.27 mm | -55 °C | 121 °C | PANEL MOUNT | 1.52 mm | SILVER | SNAP ACTION | PHENOLIC | 0.557 inch | NO | SOLDER | 0.042 inch | 5.08 mm | 11.43 mm | 12.7 mm | 0.09 inch | HONEYWELL SENSING AND CONTROL | not_compliant | EAR99 | 8536.50.70.00 | Honeywell | ||
|
311SX4-H33
Honeywell Sensing and Control
|
Check for Price | Yes | Active | 5 A | 28 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | 5A@250VAC | 5A@28VDC | 5 A | 250 V | 0.58 N | PANEL MOUNT | NO | SOLDER | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||
|
311SX4-H58
Honeywell Sensing and Control
|
Check for Price | Yes | Yes | Active | 5 A | 28 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER LEVER | 5A@250VAC | 5A@28VDC | 5 A | 250 V | 0.58 N | 1.27 mm | 121 °C | PANEL MOUNT | 1.52 mm | NO | WIRE | 5.08 mm | 8.89 mm | 14.73 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | Honeywell | ||||||||||
|
311SX4-H391
Honeywell Sensing and Control
|
Check for Price | Yes | Yes | Active | 5 A | 28 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | 5A@250VAC | 5A@28VDC | 5 A | 250 V | 0.58 N | 1.27 mm | 121 °C | THROUGH HOLE-RIGHT ANGLE | 1.52 mm | NO | SOLDER | 5.08 mm | 8.89 mm | 12.7 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | Honeywell |