Filter Your Search
1 - 10 of 15 results
|
3120-F321-P7T1-W19DG3-5A
E-T-A
|
$41.7550 | Yes | Obsolete | 250 V | 50 V | 5 A | THERMAL CIRCUIT BREAKER | ROCKER | TRIP FREE | 5 kA | CSA; UL | CORROSION/MOISTURE RESISTANT; IP00; IP40 | 60 °C | -30 °C | PANEL MOUNT | 2 | BULK | NO | TAB/BLADE | 25 mm | 33 mm | 54 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | |||
|
3120-F321-P7T1-W19DG4-5A
E-T-A
|
$41.7550 | Yes | Obsolete | 250 V | 50 V | 5 A | THERMAL CIRCUIT BREAKER | ROCKER | TRIP FREE | 5 kA | CSA; UL | CORROSION/MOISTURE RESISTANT; IP00; IP40 | 60 °C | -30 °C | PANEL MOUNT | 2 | BULK | NO | TAB/BLADE | 25 mm | 33 mm | 54 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | |||
|
3120-F321-P7T1-W19DG4-8A
E-T-A
|
$41.7550 | Yes | Obsolete | 250 V | 50 V | 8 A | THERMAL CIRCUIT BREAKER | ROCKER | TRIP FREE | 5 kA | CSA; UL | CORROSION/MOISTURE RESISTANT; IP00; IP40 | 60 °C | -30 °C | PANEL MOUNT | 2 | BULK | NO | TAB/BLADE | 25 mm | 33 mm | 54 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | |||
|
3120-F321-P7T1-W19DG4-20A
E-T-A
|
$41.7550 | Yes | Obsolete | 250 V | 50 V | 20 A | THERMAL CIRCUIT BREAKER | ROCKER | TRIP FREE | 5 kA | CSA; UL | CORROSION/MOISTURE RESISTANT; IP00; IP40 | 60 °C | -30 °C | PANEL MOUNT | 2 | BULK | NO | TAB/BLADE | 25 mm | 33 mm | 54 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | |||
|
3120-F321-P7T1-W19DG3-16A
E-T-A
|
$41.7550 | Yes | Obsolete | 250 V | 50 V | 16 A | THERMAL CIRCUIT BREAKER | ROCKER | TRIP FREE | 5 kA | CSA; UL | CORROSION/MOISTURE RESISTANT; IP00; IP40 | 60 °C | -30 °C | PANEL MOUNT | 2 | BULK | NO | TAB/BLADE | 25 mm | 33 mm | 54 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | |||
|
3120-F321-P7T1-W19DG4-6A
E-T-A
|
$41.7550 | Yes | Yes | Obsolete | 250 V | 50 V | 6 A | THERMAL CIRCUIT BREAKER | ROCKER | TRIP FREE | 5 kA | CSA; UL | CORROSION/MOISTURE RESISTANT; IP00; IP40 | 60 °C | -30 °C | PANEL MOUNT | 2 | BULK | NO | TAB/BLADE | 25 mm | 33 mm | 54 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | unknown | ||
|
3120-F321-P7T1-W19DG3-10A
E-T-A
|
$41.7550 | Yes | Obsolete | 250 V | 50 V | 10 A | THERMAL CIRCUIT BREAKER | ROCKER | TRIP FREE | 5 kA | CSA; UL | CORROSION/MOISTURE RESISTANT; IP00; IP40 | 60 °C | -30 °C | PANEL MOUNT | 2 | BULK | NO | TAB/BLADE | 25 mm | 33 mm | 54 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | |||
|
3120-F321-P7T1-W19DG4-15A
E-T-A
|
$41.7550 | Yes | Obsolete | 250 V | 50 V | 15 A | THERMAL CIRCUIT BREAKER | ROCKER | TRIP FREE | 5 kA | CSA; UL | CORROSION/MOISTURE RESISTANT; IP00; IP40 | 60 °C | -30 °C | PANEL MOUNT | 2 | BULK | NO | TAB/BLADE | 25 mm | 33 mm | 54 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | |||
|
3120-F321-P7T1-W19DG4-16A
E-T-A
|
$41.7550 | Yes | Obsolete | 250 V | 50 V | 16 A | THERMAL CIRCUIT BREAKER | ROCKER | TRIP FREE | 5 kA | CSA; UL | CORROSION/MOISTURE RESISTANT; IP00; IP40 | 60 °C | -30 °C | PANEL MOUNT | 2 | BULK | NO | TAB/BLADE | 25 mm | 33 mm | 54 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | |||
|
3120-F321-P7T1-W19DG4-10A
E-T-A
|
$41.7550 | Obsolete | 250 V | 50 V | 10 A | THERMAL CIRCUIT BREAKER | ROCKER | TRIP FREE | 5 kA | CSA; UL | CORROSION/MOISTURE RESISTANT; IP00; IP40 | 60 °C | -30 °C | PANEL MOUNT | 2 | BULK | NO | TAB/BLADE | 25 mm | 33 mm | 54 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant |