Filter Your Search
1 - 1 of 1 results
|
3120-N321-P7T1-W02D-20A
E-T-A
|
Check for Price | Active | 240 V | 50 V | 20 A | THERMAL CIRCUIT BREAKER | ROCKER | RATED BREAKING CAPACITY AT 50 VDC: 1000 A | TRIP FREE | 5 kA | CCC; CSA; KC; UL; VDE | CORROSION RESISTANT; IP00; IP40 | 60 °C | -30 °C | PANEL MOUNT | 2 | NO | QUICK CONNECT | 25 mm | 33 mm | 56.4 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant |