Filter Your Search
1 - 1 of 1 results
|
3120-N523-P7T1-W19DG3-10A
E-T-A
|
Check for Price | Yes | Active | 240 V | 50 V | 10 A | THERMAL CIRCUIT BREAKER | ROCKER | RATED BREAKING CAPACITY AT 50 VDC: 1000 A | MANUAL ON/OFF | 5 kA | CCC; CE; CSA; CQC; KTL; UL; VDE | CORROSION/MOISTURE RESISTANT; IP00; IP40 | 60 °C | -30 °C | PANEL MOUNT | 2 | NO | QUICK CONNECT | 33 mm | 52.4 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant |