Filter Your Search
1 - 10 of 141 results
|
3130-F110-P7T1-W02Q-15A
E-T-A
|
$23.6766 | Yes | Yes | Active | 240 V | 50 V | 15 A | THERMAL CIRCUIT BREAKER | ROCKER | TRIP FREE | 200 A | CCC; CQC; CSA; CUL; GB; IEC; UL; VDE | CORROSION/MOISTURE RESISTANT; IP00; IP40 | 60 °C | -30 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 18 mm | 33 mm | 36 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | ||
|
3130-F110-P7T1-W02Q-8A
E-T-A
|
$23.6766 | Active | 250 V | 50 V | 8 A | THERMAL CIRCUIT BREAKER | ROCKER | TRIP FREE | 3.5 kA | CSA; UL | CORROSION/MOISTURE RESISTANT; IP00; IP40 | 60 °C | -30 °C | PANEL MOUNT | 1 | NO | TAB/BLADE | 18 mm | 33 mm | 36 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | ||||
|
3130-F110-P7T1-W02Q-10A
E-T-A
|
$27.8973 | Active | 250 V | 50 V | 10 A | THERMAL CIRCUIT BREAKER | ROCKER | TRIP FREE | 3.5 kA | CSA; UL | CORROSION/MOISTURE RESISTANT; IP00; IP40 | 60 °C | -30 °C | PANEL MOUNT | 1 | NO | TAB/BLADE | 18 mm | 33 mm | 36 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | ||||
|
3130-F120-P7T1-W19QG7-16A
E-T-A
|
$95.6272 | Yes | Active | 240 V | 50 V | 16 A | THERMAL CIRCUIT BREAKER | ROCKER | TRIP FREE | 250 A | CBE; CSA; EN; IEC; UL; VDE | CORROSION RESISTANT; IP00; IP40 | 60 °C | -30 °C | PANEL MOUNT | 2 | NO | QUICK CONNECT | 26 mm | 44 mm | 34 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | |||
|
3130-F110-P7T1-W01Q-20A
E-T-A
|
Check for Price | Yes | Yes | Active | 240 V | 50 V | 20 A | THERMAL CIRCUIT BREAKER | ROCKER | TRIP FREE | 200 A | CCC; VDE | 60 °C | -30 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 14.5 mm | 33 mm | 34 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | |||
|
3130-F110-P7T1-W01Q-4A
E-T-A
|
Check for Price | Yes | Yes | Active | 240 V | 50 V | 4 A | THERMAL CIRCUIT BREAKER | ROCKER | TRIP FREE | 200 A | CCC; VDE | 60 °C | -30 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 14.5 mm | 33 mm | 34 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | |||
|
3130-F110-P7T1-W19QY6-10A
E-T-A
|
Check for Price | Yes | Active | 240 V | 50 V | 10 A | THERMAL CIRCUIT BREAKER | ROCKER | TRIP FREE | 200 A | CCC; CQC; CSA; CUL; GB; IEC; UL; VDE | CORROSION/MOISTURE RESISTANT; IP00; IP40 | 60 °C | -30 °C | PANEL MOUNT | 1 | NO | QUICK CONNECT | 18 mm | 33 mm | 36 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | |||
|
3130-F130-P7T1-W02Q-0.8A
E-T-A
|
Check for Price | Yes | Active | 415 V | 50 V | 800 mA | THERMAL CIRCUIT BREAKER | ROCKER | TRIP FREE | 8 A | CCC; CQC; CSA; CUL; GB; IEC; UL; VDE | CORROSION/MOISTURE RESISTANT; IP00; IP40 | 60 °C | -30 °C | PANEL MOUNT | 3 | NO | QUICK CONNECT | 36 mm | 33 mm | 41 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | |||
|
3130-F130-P7T1-W02Q-7A
E-T-A
|
Check for Price | Yes | Active | 415 V | 50 V | 7 A | THERMAL CIRCUIT BREAKER | ROCKER | TRIP FREE | 150 A | CCC; CQC; CSA; CUL; GB; IEC; UL; VDE | CORROSION/MOISTURE RESISTANT; IP00; IP40 | 60 °C | -30 °C | PANEL MOUNT | 3 | NO | QUICK CONNECT | 36 mm | 33 mm | 41 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant | |||
|
3130-F120-P7T1-W02Q-5A
E-T-A
|
Check for Price | Active | 250 V | 50 V | 5 A | THERMAL CIRCUIT BREAKER | ROCKER | TRIP FREE | 3.5 kA | CSA; UL | CORROSION/MOISTURE RESISTANT; IP00; IP40 | 60 °C | -30 °C | PANEL MOUNT | 2 | NO | TAB/BLADE | 29.5 mm | 43 mm | 36 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant |