Filter Your Search
1 - 1 of 1 results
|
3131-AF1NT-000000-1Y2-10A
E-T-A
|
Check for Price | Yes | Active | 240 V | 28 V | 10 A | THERMAL CIRCUIT BREAKER | ROCKER | MANUAL ON/OFF | 3 kA | UL; VDE | CORROSION/MOISTURE RESISTANT; IP00; IP66 | 60 °C | -20 °C | INLINE/HOLDER | 1 | NO | TAB/BLADE | 24 mm | 29 mm | 51 mm | E-T-A ELEKTROTECHNISCHE APPARATE GMBH | compliant |