Parametric results for: 32 64k under Thin Film Resistors

Filter Your Search

1 - 7 of 7 results

|
-
-
-
Resistance: 64000
Select parts from the table below to compare.
Compare
Compare
P1206E6402BBT
Vishay Sfernice
Check for Price No No Active 64 kΩ 0.1 % 330 mW 1206 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 75 V e0 155 °C -55 °C 2 RECTANGULAR PACKAGE TR Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND VISHAY INTERTECHNOLOGY INC , 1206 compliant EAR99 8533.21.00.30
P-1206E6402BBWS
Vishay Intertechnologies
Check for Price No Active 64 kΩ 0.1 % 400 mW 1206 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, FLAME PROOF, LASER TRIMMABLE, PRECISION 70 °C YES 200 V e0 155 °C -55 °C Rectangular 2 WAFFLE PACK Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 838.2 µm 3.2004 mm 1.6002 mm VISHAY INTERTECHNOLOGY INC CHIP not_compliant
H864KBDBR
TE Connectivity
Check for Price Yes Obsolete 64 kΩ 0.1 % 250 mW THROUGH HOLE MOUNT 25 ppm/°C FIXED RESISTOR THIN FILM H8 PRECISION NO 2 TUBULAR PACKAGE TAPE WIRE TE CONNECTIVITY LTD AXIAL LEADED, ROHS COMPLIANT unknown EAR99 8533.21.00.90
1614127-2
TE Connectivity
Check for Price Yes Obsolete 64 kΩ 0.5 % 250 mW THROUGH HOLE MOUNT 50 ppm/°C FIXED RESISTOR THIN FILM H8 PRECISION NO 2 TUBULAR PACKAGE TAPE WIRE TE CONNECTIVITY LTD AXIAL LEADED, ROHS COMPLIANT unknown EAR99 8533.21.00.90
1614127-1
TE Connectivity
Check for Price Yes Obsolete 64 kΩ 0.1 % 250 mW THROUGH HOLE MOUNT 25 ppm/°C FIXED RESISTOR THIN FILM H8 PRECISION NO 2 TUBULAR PACKAGE TAPE WIRE TE CONNECTIVITY LTD AXIAL LEADED, ROHS COMPLIANT unknown EAR99 8533.21.00.90
M55342E12B64B0R
State of the Art Inc
Check for Price No No Active 64 kΩ 0.1 % 100 mW 0603 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 50 V e0 150 °C 2 RECTANGULAR PACKAGE Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier WRAPAROUND STATE OF THE ART INC , 0603 not_compliant EAR99 8533.21.00.30
H864KDCBR
TE Connectivity
Check for Price Yes Obsolete 64 kΩ 0.5 % 250 mW THROUGH HOLE MOUNT 50 ppm/°C FIXED RESISTOR THIN FILM H8 PRECISION NO 2 TUBULAR PACKAGE TAPE WIRE TE CONNECTIVITY LTD AXIAL LEADED, ROHS COMPLIANT unknown EAR99 8533.21.00.90