Parametric results for: 32 AT10 / 2800 AFX under Ceramic Capacitors

Filter Your Search

1 - 10 of 6,772 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: at10
Select parts from the table below to compare.
Compare
Compare
562R5GAT10
Vishay Cera-Mite
$0.4426 Yes Yes Active 100 pF 1 kV 20 % X5F 20 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR FLAME PROOF 7.5% ppm/°C e3 105 °C -25 °C 2 DISK PACKAGE Radial Bulk NO MATTE TIN OVER NICKEL 6.4 mm WIRE 6.4 mm 6.4 mm 4 mm VISHAY INTERTECHNOLOGY INC , 2516 unknown EAR99 8532.23.00.60 Vishay
564R30GAT10
Vishay Cera-Mite
$0.4683 Yes Yes Active 100 pF 3 kV 20 % X7R 20 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 105 °C -25 °C 2 DISK PACKAGE Radial BULK NO Matte Tin (Sn) - with Nickel (Ni) barrier 6.4 mm WIRE 10.5 mm 8.4 mm 4.6 mm VISHAY INTERTECHNOLOGY INC , unknown EAR99 8532.23.00.60 Vishay
564R75GAT10
Vishay Cera-Mite
$0.7209 Yes Yes Active 100 pF 7.5 kV 20 % X5F 20 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR 7.5% ppm/°C e3 105 °C -25 °C 2 DISK PACKAGE Radial BULK NO Tin (Sn) 12.7 mm WIRE 18.1 mm 13.5 mm 7.9 mm VISHAY INTERTECHNOLOGY INC , 5331 unknown EAR99 8532.23.00.60 Vishay
564R60GAT10
Vishay Cera-Mite
$0.7883 Yes Yes Active 100 pF 6 kV 20 % X5F 20 % THROUGH HOLE MOUNT No CERAMIC CERAMIC CAPACITOR 7.5% ppm/°C e3 105 °C -25 °C 2 DISK PACKAGE Radial BULK NO Matte Tin (Sn) - with Nickel (Ni) barrier 9.5 mm WIRE 13.8 mm 10.2 mm 6.1 mm VISHAY INTERTECHNOLOGY INC , 4024 unknown EAR99 8532.23.00.60 Vishay
AT103T104KA12A
Kyocera AVX Components
$3.7965 Yes Yes Active 100 nF 25 V 10 % 1210 VHT 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 250 °C -55 °C 2 SMT TR, 7 INCH YES Tin (Sn) WRAPAROUND 1.7 mm 3.2 mm 2.5 mm AVX CORP , 1210 compliant EAR99 8532.24.00.20 1210
AT103T104MAT9A
Kyocera AVX Components
$11.6695 Yes Yes Active 100 nF 25 V 20 % 1210 VHT 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C 250 °C -55 °C 2 SMT BULK YES WRAPAROUND 1.7 mm 3.2 mm 2.5 mm AVX CORP , 1210 compliant EAR99 8532.24.00.20 1210
AT103A472KAT9A
Kyocera AVX Components
$13.1123 Yes Yes Active 4.7 nF 25 V 10 % 1210 C0G 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 250 °C -55 °C 2 SMT BULK YES Tin (Sn) WRAPAROUND 1.7 mm 3.2 mm 2.5 mm AVX CORP , 1210 compliant EAR99 8532.24.00.20 1210
AT10
Voltronics Corporation
$26.3123 Active PANEL MOUNT AIR VARIABLE CAPACITOR 10 pF 1 pF 125 °C -65 °C VERTICAL 1 NO BINDING POST VOLTRONICS CORP , compliant EAR99 8532.30.00.90
AT10B5
LEM Holdings SSA
$80.6364 Yes Active IP40 60 °C -20 °C LEM INTERNATIONAL SA compliant LEM 0-5V VOLTAGE OUTPUT RECTANGULAR CURRENT SENSOR
AT100B10
LEM Holdings SSA
$91.3035 Yes Active LEM INTERNATIONAL SA compliant LEM TRANSDUCER