Parametric results for: 32 channel high voltage s... under Voltage Controlled Clock SAW Oscillators

Filter Your Search

1 - 10 of 98,311 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
VS-720-LPD-FAB-693.4830
Vectron International
Check for Price Yes Yes Transferred 693.483 MHz 3.3 V SAW OSCILLATOR ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK; TAPE AND REEL 3 V 300 mV 500 ps 32 ppm 10 % LVDS 500 ps 70 mA 3.63 V 2.97 V 45/55 % e4 70 °C -20 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 7.49mm x 5.08mm x 1.95mm VECTRON INTERNATIONAL compliant
VS-720-LPD-GAC-500.0000
Vectron International
Check for Price Yes Yes Transferred 500 MHz 3.3 V SAW OSCILLATOR ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK; TAPE AND REEL 3 V 300 mV 500 ps 50 ppm 5 % LVDS 500 ps 70 mA 3.63 V 2.97 V 45/55 % e4 70 °C -20 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 7.49mm x 5.08mm x 1.95mm VECTRON INTERNATIONAL compliant
VS-720-LPF-HAA-320.0000
Vectron International
Check for Price Yes Yes Transferred 320 MHz 3.3 V SAW OSCILLATOR ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK; TAPE AND REEL 3 V 300 mV 500 ps 100 ppm 10 % LVDS 500 ps 70 mA 3.63 V 2.97 V 45/55 % e4 85 °C -40 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 7.49mm x 5.08mm x 1.95mm VECTRON INTERNATIONAL compliant
VS-720-LFD-CBA-768.000
Vectron International
Check for Price Yes Yes Transferred 768 MHz 20 % 3.3 V SAW OSCILLATOR ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL 3 V 300 mV 500 ps 20 ppm 10 % LVPECL 500 ps 70 mA 3.63 V 2.97 V 45/55 % e4 70 °C -20 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 7.49mm x 5.08mm x 1.95mm VECTRON INTERNATIONAL compliant
VS-720-LFD-FBB-720.000
Vectron International
Check for Price Yes Yes Transferred 720 MHz 20 % 3.3 V SAW OSCILLATOR ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL 3 V 300 mV 500 ps 32 ppm 10 % LVPECL 500 ps 70 mA 3.63 V 2.97 V 45/55 % e4 70 °C -20 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 7.49mm x 5.08mm x 1.95mm VECTRON INTERNATIONAL compliant
VS-720-LFF-HAD-669.3266
Vectron International
Check for Price Yes Yes Transferred 669.3266 MHz 20 % 3.3 V SAW OSCILLATOR ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK; TAPE AND REEL 3 V 300 mV 500 ps 100 ppm 10 % LVPECL 500 ps 70 mA 3.63 V 2.97 V 45/55 % e4 85 °C -40 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 7.49mm x 5.08mm x 1.95mm VECTRON INTERNATIONAL compliant ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, CERAMIC, SMD, 6 PIN
VS-720-LFF-NBA-666.5143
Vectron International
Check for Price Yes Yes Transferred 666.5143 MHz 20 % 3.3 V SAW OSCILLATOR ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK; TAPE AND REEL 3 V 300 mV 500 ps 80 ppm 10 % LVPECL 500 ps 70 mA 3.63 V 2.97 V 45/55 % e4 85 °C -40 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 7.49mm x 5.08mm x 1.95mm VECTRON INTERNATIONAL compliant ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, CERAMIC, SMD, 6 PIN
VS-720-LFD-FAC-150.0000
Vectron International
Check for Price Yes Yes Transferred 150 MHz 3.3 V SAW OSCILLATOR ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK; TAPE AND REEL 3 V 300 mV 500 ps 32 ppm 5 % LVPECL 500 ps 70 mA 3.63 V 2.97 V 45/55 % e4 70 °C -20 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 7.49mm x 5.08mm x 1.95mm VECTRON INTERNATIONAL compliant
VS-720-LFF-HAA-400.0000
Vectron International
Check for Price Yes Yes Transferred 400 MHz 3.3 V SAW OSCILLATOR ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK; TAPE AND REEL 3 V 300 mV 500 ps 100 ppm 10 % LVPECL 500 ps 70 mA 3.63 V 2.97 V 45/55 % e4 85 °C -40 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 7.49mm x 5.08mm x 1.95mm VECTRON INTERNATIONAL compliant
VS-5040-ECX-205X-1000M000000-1899M952044
Vectron International
Check for Price Transferred 1.9 GHz 3.3 V SAW OSCILLATOR SELECTABLE OUTPUT FREQUENCY; TR 3.3 V 20 ppm LVPECL 100 mA 3.465 V 3.135 V 55/45 % 85 °C 10 °C SURFACE MOUNT 6 YES 14.4mm x 9.5mm x 4.8mm VECTRON INTERNATIONAL compliant