Filter Your Search
1 - 10 of 18,365 results
|
M402VM-3-80-04NR
Harwin
|
Check for Price | Yes | Yes | Active | 80 | 2 | 500 µm | 2 | 50 mΩ | 500 mA | MALE | 50 Cycles | BOARD | POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | .8896 N | 100 MΩ | .0973 N | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 85 °C | PEG | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | NOT APPLICABLE | RECTANGULAR | BLACK | 0.02 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.0386 mm | 50u inch | SURFACE MOUNT | 0.157 inch | 0.118 inch | 0.886 inch | HARWIN INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||
|
IF110963-P1410N-AN
Foxconn
|
Check for Price | Active | HON HAI PRECISION INDUSTRY CO LTD | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
008352054751017
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | BOARD CONNECTOR | KYOCERA CRYSTAL DEVICE CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
00-8289-014-005-211
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | 14 | 2 | 2.54 mm | 2 | 10 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYESTER | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | 1050AC/DC V | NO | 1 GΩ | POLARIZED KEY | UL, CSA | 94V-0 | -55 °C | 105 °C | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.313 inch | 0.69 inch | 1.46 inch | 0.181 inch | KYOCERA CRYSTAL DEVICE CORP | unknown | |||||||||||||||||||
|
008275009129079
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | BOARD CONNECTOR | KYOCERA CRYSTAL DEVICE CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
008275050110591
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | BOARD CONNECTOR | KYOCERA CRYSTAL DEVICE CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
008352078752813
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | BOARD CONNECTOR | KYOCERA CRYSTAL DEVICE CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
FCN-747J014-AU/0
FUJITSU Component Ltd
|
Check for Price | Obsolete | 14 | 2 | 15 mΩ | 1 A | FEMALE | CABLE | POLYESTER | AU | BOARD CONNECTOR | LATCHED | 500VAC V | NO | 3.4194 N | 1 GΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 105 °C | SOCKET | PREASSEM CONN | PALLADIUM | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | IDC | 0.236 inch | 0.413 inch | 0.88 inch | FUJITSU COMPONENT LTD | unknown | |||||||||||||||||||
|
008251012000827
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | BOARD CONNECTOR | KYOCERA CRYSTAL DEVICE CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
M80-5T10000-22-000
Harwin
|
Check for Price | Active | HARWIN INC | unknown |