Filter Your Search
1 - 10 of 139 results
|
DSP320C10-25/D
Microchip Technology Inc
|
Check for Price | No | Obsolete | 16 | 144 | NO | 5 V | DIGITAL SIGNAL PROCESSOR, MIXED | CMOS | FIXED POINT | 55 mA | COMMERCIAL | R-XDIP-T40 | Not Qualified | e0 | 70 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MICROCHIP TECHNOLOGY INC | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||
|
SMJ320C15-25JDM
Texas Instruments
|
Check for Price | No | No | Obsolete | 16 | 256 | 16 | 12 | 35.1 MHz | NO | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ROM PROTECT | YES | NO | FIXED POINT | NO | MULTIPLE | YES | 1 | 16 | 16 | MROM | 65 mA | 5.25 V | 4.5 V | MILITARY | R-CDIP-T40 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 15.24 mm | TEXAS INSTRUMENTS INC | not_compliant | 8542.31.00.01 | DIP | DIP, DIP40,.6 | 40 | 3A991.A.2 | |||||
|
DSP320C10-25I/D
Microchip Technology Inc
|
Check for Price | No | Obsolete | 16 | 144 | NO | 5 V | DIGITAL SIGNAL PROCESSOR, MIXED | CMOS | FIXED POINT | 55 mA | INDUSTRIAL | R-XDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MICROCHIP TECHNOLOGY INC | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||
|
TMS320C15NL25
Texas Instruments
|
Check for Price | No | No | Obsolete | 16 | 256 | 16 | 12 | 35.1 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ROM PROTECT | YES | NO | FIXED POINT | MULTIPLE | YES | 5.25 V | 4.5 V | COMMERCIAL | S-PQCC-J40 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | QCCJ | DIP40,.6 | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 2.54 mm | QUAD | 5.08 mm | 15.24 mm | 52.455 mm | TEXAS INSTRUMENTS INC | not_compliant | 8542.31.00.01 | LCC | QCCJ, DIP40,.6 | 40 | 3A991.A.2 | ||||||||||
|
SMJ320C15-25FDM
Texas Instruments
|
Check for Price | No | Obsolete | 16 | 256 | 16 | 12 | 25.6 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ROM PROTECT | YES | NO | FIXED POINT | NO | MULTIPLE | NO | 1 | 16 | 16 | MROM | 65 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N44 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 44 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC44,.65SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 3.05 mm | 16.51 mm | 16.51 mm | TEXAS INSTRUMENTS INC | not_compliant | 8542.31.00.01 | 3A991.A.2 | ||||||||
|
SMJ320C10JDM
Texas Instruments
|
Check for Price | No | Obsolete | 16 | 144 | 16 | 12 | 20.5 MHz | NO | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | ROM PROTECT | YES | NO | FIXED POINT | NO | MULTIPLE | NO | 1 | 16 | 16 | MROM | 50 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T40 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | not_compliant | 8542.31.00.01 | DIP, DIP40,.6 | 3A001.A.2.C | ||||||||||
|
TMS320C10N
Texas Instruments
|
Check for Price | No | Obsolete | 16 | 144 | 16 | 12 | 20.5 MHz | NO | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | YES | NO | FIXED POINT | MULTIPLE | NO | 55 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.455 mm | TEXAS INSTRUMENTS INC | not_compliant | 8542.31.00.01 | DIP, DIP40,.6 | ||||||||||||||||
|
SMJ320C10-25JD
Texas Instruments
|
Check for Price | Obsolete | TEXAS INSTRUMENTS INC | unknown | 8542.31.00.01 | , | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
DSP320C10-32B/QX
Microchip Technology Inc
|
Check for Price | No | Contact Manufacturer | 16 | 144 | NO | 5 V | DIGITAL SIGNAL PROCESSOR, MIXED | CMOS | FIXED POINT | MILITARY | R-XDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 | 3A001.A.2.C | |||||||||||||||||||||||||||
|
DSP320C10-14I/L
Microchip Technology Inc
|
Check for Price | No | Obsolete | 16 | 144 | 16 | 12 | 14.4 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, OTHER | CMOS | 8 MIPS; DATA BUS USABLE AS EIGHT 16-BIT MUX INPUT AND OUTPUT PORT | YES | NO | FIXED POINT | NO | MULTIPLE | NO | 1 | 16 | 50 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | MICROCHIP TECHNOLOGY INC | unknown | 8542.31.00.01 | LCC | PLASTIC, LCC-44 | 44 |