Filter Your Search
1 - 3 of 3 results
|
320.2E1-1BLK
E-Switch Inc
|
Check for Price | Active | 300 mA | 50 V | 1000000 Cycle(s) | 0.01 mΩ | SPST | MOMENTARY | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | WITHOUT GROUND TERMINAL | 0.3A@50VDC | ON-OFF | 1000VAC V | 1 GΩ | THROUGH HOLE-STRAIGHT | BLACK | COPPER ALLOY | SILVER | COPPER ALLOY | NYLON | NON-ILLUMINATED | POLYCARBONATE | 4 | NO | COPPER ALLOY | SOLDER | 0.157 inch | 12.3952 mm | 8.001 mm | 21.9964 mm | 0.158 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.31 | |||||
|
320.2E1-1BLKW/GRNLED
E-Switch Inc
|
Check for Price | Active | 25 mA | 50 V | 1000000 Cycle(s) | 0.05 mΩ | SPST | SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | 0.025A@50VDC | 500VAC V | 1 GΩ | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | 711.2 µm | STAINLESS STEEL | GOLD | COPPER ALLOY | NYLON | NON-ILLUMINATED | 4 | NO | COPPER ALLOY | SOLDER | 0.157 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | |||||||||||
|
320.2E11BLKW/REDLED
E-Switch Inc
|
Check for Price | Active | PUSHBUTTON SWITCH | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 |