Filter Your Search
1 - 10 of 142 results
|
32266
HELUKABEL
|
$21.4319 | Active | HELUKABEL GMBH | unknown | WIRE AND CABLE | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
10121750-0632266LF
Amphenol FCi
|
Check for Price | Yes | Active | NOT SPECIFIED | BOARD CONNECTOR | COPPER ALLOY | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
72322-6602R
Amphenol FCi
|
Check for Price | No | No | Active | 60 | 2 | 2.54 mm | 2 | 15 mΩ | 3 A | MALE | 100 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | NICKEL PALLADIUM GOLD (15) | STRAIGHT | BOARD CONNECTOR | TRAY PACKAGING | 1000VAC V | NO | 2.224 N | 100 GΩ | CTR W/GUIDE SLOTS | .2502 N | e4 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | NICKEL PALLADIUM GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | 0.1 inch | NO | LATCH & EJECT | LOCKING | ONE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.36 inch | 0.64 inch | 3.76 inch | 0.12 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
87432-266LF
Amphenol FCi
|
Check for Price | Yes | Obsolete | 66 | 2 | 2.54 mm | MALE | BOARD | GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | unknown | LEAD FREE | |||||||||||||||||||||||||||||||||||
|
87432-266
Amphenol FCi
|
Check for Price | No | Obsolete | 66 | 2 | 2.54 mm | MALE | BOARD | GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | unknown | ||||||||||||||||||||||||||||||||||||
|
72322-6601GLF
Amphenol FCi
|
Check for Price | Yes | Active | 60 | 2 | 2.54 mm | 2 | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | STRAIGHT | BOARD CONNECTOR | TAPE AND REEL PACKAGING | NO | POLARIZED HOUSING | UL | RECEPTACLE | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | 0.1 inch | NO | LATCH | LOCKING | ONE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.36 inch | 0.64 inch | 3.76 inch | 0.105 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
94632-266HLF
Amphenol FCi
|
Check for Price | Yes | Yes | Obsolete | 66 | 2 | 2.54 mm | MALE | BOARD | GOLD (15)/GOLD FLASH (15) OVER PALLADIUM NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD (15)/GOLD FLASH (15) OVER PALLADIUM NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | LEAD FREE | ||||||||||||||||||||||||||||||||||
|
72322-6601LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 60 | 2 | 2.54 mm | 2 | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD (15)/NICKEL PALLADIUM GOLD (15) | STRAIGHT | BOARD CONNECTOR | LATCHED, POLARIZED | NO | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | 0.1 inch | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.36 inch | 0.64 inch | 3.76 inch | 0.105 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | LEAD FREE | ||||||||||||||
|
V153226-6002TB
3M Interconnect
|
Check for Price | Obsolete | 26 | 2 | 2 mm | 2 | 1.5 A | FEMALE | BOARD | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | PACKAGING-BULK | 500VDC V | NO | 5 GΩ | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 105 °C | SOCKET | TIN LEAD (300) OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 30u inch | SOLDER | 0.158 inch | 0.124 inch | 1.019 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||
|
V153226-6001TH
3M Interconnect
|
Check for Price | Obsolete | 26 | 2 | 2 mm | 2 | 1.5 A | FEMALE | BOARD | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | GOLD (15) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | PACKAGING-BULK | 500VDC V | NO | 5 GΩ | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 105 °C | SOCKET | TIN LEAD (300) OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 15u inch | SOLDER | 0.158 inch | 0.124 inch | 1.019 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 |