Filter Your Search
1 - 3 of 3 results
|
M3232SL002
Alpha Wire
|
Check for Price | Yes | Active | 2 | COMMUNICATION AND CONTROL CABLE | 33 mΩ | 300 V | 75 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.518 mm2 | POLYETHYLENE | POLYVINYLCHLORIDE | YES | 20 AWG | TIN | 5 mm | 152.4 mm | 7X28 | ALPHA WIRE CO | not_compliant | ||
|
M13232SL002
Alpha Wire
|
Check for Price | Yes | Active | 2 | COMMUNICATION AND CONTROL CABLE | 33 mΩ | 300 V | 75 °C | -20 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.518 mm2 | POLYETHYLENE | POLYVINYLCHLORIDE | YES | 20 AWG | TIN | 5.33 mm | 152.4 mm | 7X28 | ALPHA WIRE CO | compliant | ||
|
3232SL002
Alpha Wire
|
Check for Price | Yes | Active | 3 | COMMUNICATION AND CONTROL CABLE | 31 mΩ | 600 V | 105 °C | -55 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.518 mm2 | POLYVINYLCHLORIDE | POLYVINYLCHLORIDE | YES | 20 AWG | TIN | 5.54 mm | 152.4 mm | 19X32 | ALPHA WIRE CO | compliant |