Filter Your Search
1 - 1 of 1 results
|
3250YL005
Alpha Wire
|
Check for Price | Yes | Active | 1 | FLEXIBLE CORD AND FIXTURE WIRE | 82 mΩ | 300 V | CONTROL CABINET MANUFACTURING | CSA, UL | NO | NO | NO | 80 °C | -10 °C | COPPER ALLOY | WIRE AND CABLE | STRANDED | 0.205 mm2 | POLYVINYLCHLORIDE | NO | 24 AWG | TIN | 1.12 mm | 30.48 mm | 7X32 | ALPHA WIRE CO | compliant |