Filter Your Search
1 - 10 of 12,474 results
|
PM105SB-331K-RC
Bourns Inc
|
$0.0127 | Yes | Active | GENERAL PURPOSE INDUCTOR | 330 µH | 1.2 Ω | 10 % | YES | 100 kHz | 370 mA | 4 MHz | FERRITE | 3939 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 4.5 mm | 9.9 mm | 9.9 mm | BOURNS INC | 3939 | compliant | EAR99 | 8504.50.80.00 | Bourns | |||||
|
MCSD75-331KU
SPC Multicomp
|
$0.0565 | Active | GENERAL PURPOSE INDUCTOR | 330 µH | 1.26 Ω | 10 % | YES | 100 kHz | 400 mA | 100 kHz | FERRITE | POWER INDUCTOR | 1 | NO | 130 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 5 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
MCSDC1006-331KU
SPC Multicomp
|
$0.0824 | Active | GENERAL PURPOSE INDUCTOR | 330 µH | 1.15 Ω | 10 % | YES | 1 kHz | 520 mA | POWER INDUCTOR | 1 | NO | 130 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 5.8 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||
|
LB2518T331M
TAIYO YUDEN
|
$0.0861 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 330 µH | 9.1 Ω | 20 % | YES | 796 kHz | 30 mA | 4.5 MHz | FERRITE | 10 | 1007 | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.8 mm | 2.5 mm | 1.8 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||
|
LB2518T331K
TAIYO YUDEN
|
$0.0870 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 330 µH | 9.1 Ω | 10 % | YES | 796 kHz | 30 mA | 4.5 MHz | FERRITE | 1007 | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.8 mm | 2.5 mm | 1.8 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | |||
|
NLCV32T-331K-EF
TDK Corporation
|
$0.0929 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 330 µH | 12.3 Ω | 10 % | YES | 796 kHz | 70 mA | 6 MHz | FERRITE | 1310 | RF INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 30% | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Blister Plastic, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.2 mm | 3.2 mm | 2.5 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | |||||
|
LB3218T331K
TAIYO YUDEN
|
$0.0950 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 330 µH | 9.1 Ω | 10 % | YES | 796 kHz | 65 mA | 4 MHz | FERRITE | 1207 | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.8 mm | 3.2 mm | 1.8 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | |||||
|
LBC2518T331K
TAIYO YUDEN
|
$0.0978 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 330 µH | 15.99 Ω | 10 % | YES | 796 kHz | 65 mA | 4.5 MHz | FERRITE | 1007 | RF INDUCTOR | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.8 mm | 2.5 mm | 1.8 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | |||
|
LBC2518T331M
TAIYO YUDEN
|
$0.0978 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 330 µH | 15.99 Ω | 20 % | YES | 796 kHz | 65 mA | 4.5 MHz | FERRITE | 5 | 1007 | RF INDUCTOR | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.8 mm | 2.5 mm | 1.8 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||
|
LQH32MN331J23L
Murata Manufacturing Co Ltd
|
$0.1050 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 330 µH | 13 Ω | 5 % | YES | 796 kHz | 65 mA | 5 MHz | FERRITE | 40 | 1210 | RF INDUCTOR | 1 | NO | Q MEASURED AT 796 KHZ | e2 | 85 °C | -40 °C | Unshielded | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | DUAL ENDED | WRAPAROUND | 2 mm | 3.2 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | Murata Electronics |