Filter Your Search
1 - 10 of 19,456 results
|
MLZ2012M330WT000
TDK Corporation
|
$0.0345 | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 2.6 Ω | 20 % | YES | 2 MHz | 190 mA | FERRITE | 0805 | DECOUPLING CIRCUIT | 1 | YES | DC RESISTANCE IS MEASURED AT 30% | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | ||||||||
|
ASPI-2012-330M-T
Abracon Corporation
|
$0.0450 | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 2.16 Ω | 20 % | YES | 1 MHz | 300 mA | NICKEL-ZINC FERRITE | 0808 | POWER INDUCTOR | 1 | YES | e3 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL ENDED | ONE SURFACE | 1.2 mm | 2 mm | 2 mm | ABRACON LLC | compliant | EAR99 | 8504.50.80.00 | ABRACON | ||||||||
|
CV201210-330K
Bourns Inc
|
$0.0488 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 1.25 Ω | 10 % | YES | 400 kHz | 5 mA | 13 MHz | FERRITE | 30 | 0805 | RF INDUCTOR | 1 | YES | MULTILAYER | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | BOURNS INC | 0805 | compliant | EAR99 | 8504.50.80.00 | Bourns | |||
|
NR4012T330M
TAIYO YUDEN
|
$0.0534 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 33 µH | 972 mΩ | 20 % | YES | 100 kHz | 400 mA | 15 MHz | FERRITE | 1616 | POWER INDUCTOR | 1 | YES | e3 | 120 °C | -25 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1.2 mm | 4 mm | 4 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | |||||
|
LSXND4040MKL330MDG
TAIYO YUDEN
|
$0.0721 | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 600 mΩ | 20 % | YES | 100 kHz | 480 mA | 15 MHz | Ferrite | 1616 | POWER INDUCTOR | 1 | NO | DCR IS MEASURED AT 20 % TOLERANCE | 125 °C | -25 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.2 mm | 4 mm | 4 mm | TAIYO YUDEN CO LTD | CHIP | compliant | TAIYO YUDEN | |||||||||
|
MLF2012C330KT000
TDK Corporation
|
$0.0740 | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 1.1 Ω | 10 % | YES | 400 kHz | 5 mA | 15 MHz | FERRITE | 30 | 0805 | RF INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | |||||
|
MLZ2012M330WTD25
TDK Corporation
|
$0.0783 | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 2.6 Ω | 20 % | YES | 2 MHz | 190 mA | FERRITE | 0805 | DECOUPLING CIRCUIT | 1 | YES | DC RESISTANCE IS MEASURED AT 30% | AEC-Q200 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.25 mm | 2 mm | 1.25 mm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | |||||||
|
WLPN303015M330PB
Walsin Technology Corporation
|
$0.0784 | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 959 mΩ | 20 % | YES | 1 MHz | 450 mA | 1212 | POWER INDUCTOR | 1 | YES | 120 °C | -25 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.5 mm | 3 mm | 3 mm | WALSIN TECHNOLOGY CORP | 1212 | compliant | EAR99 | 8504.50.80.00 | Walsin Technology Corporation | ||||||||||
|
MLF1608C330MTD00
TDK Corporation
|
$0.0837 | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 2.2 Ω | 20 % | YES | 1 MHz | 2 mA | 10 MHz | FERRITE | 20 | 0603 | RF INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK | |||||
|
MLF1608C330KTD00
TDK Corporation
|
$0.0837 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 2.2 Ω | 10 % | YES | 1 MHz | 2 mA | 10 MHz | FERRITE | 20 | 0603 | RF INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | TIN | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK |