Filter Your Search
1 - 2 of 2 results
|
3403.0164.11
Schurter Electronic Components
|
$0.4046 | Yes | Yes | Active | 250 V | 125 V | 630 mA | TIME LAG | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 100 A | 1 J | 10 ms | 200 A | AEC-Q200; CE; CQC; CSA; CUL; IEC; KTL; UKCA; UL; VDE | e3 | 125 °C | -55 °C | SURFACE MOUNT | BAG | YES | TIN | WRAPAROUND | 3 mm | 3 mm | 10.1 mm | SCHURTER AG | ROHS COMPLIANT | not_compliant | EAR99 | 8536.10.00.40 | SCHURTER | ||
|
3403.0164.24
Schurter Electronic Components
|
$0.5943 | Yes | Yes | Active | 250 V | 125 V | 630 mA | TIME LAG | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 100 A | 1 J | 10 ms | 200 A | AEC-Q200; CE; CQC; CSA; CUL; IEC; KTL; UKCA; UL; VDE | e3 | 125 °C | -55 °C | SURFACE MOUNT | TR, 13 INCH | YES | TIN | WRAPAROUND | 3 mm | 3 mm | 10.1 mm | SCHURTER AG | ROHS COMPLIANT | not_compliant | EAR99 | 8536.10.00.40 | SCHURTER |