Filter Your Search
1 - 10 of 854 results
|
25ML10MEFC4X5
Rubycon Corporation
|
$0.0707 | Yes | Yes | Obsolete | 10 µF | 25 V | 18 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.25 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Tin (Sn) | 1.5 mm | WIRE | 4 mm | 5 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | Rubycon | |||||||
|
25ML22MEFC5X5
Rubycon Corporation
|
$0.0830 | Yes | Obsolete | 22 µF | 25 V | 42 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5.5 µA | 0.25 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Tin (Sn) | 2 mm | WIRE | 5 mm | 5 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | Rubycon | ||||||||
|
25ML47MEFC6.3X5
Rubycon Corporation
|
$0.0985 | Yes | Yes | Obsolete | 47 µF | 25 V | 65 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 11.75 µA | 0.25 | 105 °C | -40 °C | 2 | Radial | BULK | NO | 2.5 mm | WIRE | 6.3 mm | 5 mm | RUBYCON CORP | , | compliant | Rubycon | ||||||||||||
|
25ML220MEFC8X9
Rubycon Corporation
|
$0.1555 | Yes | Active | 220 µF | 25 V | 190 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 55 µA | 0.25 | 105 °C | -40 °C | 2 | Radial | BULK | NO | 3.5 mm | WIRE | 8 mm | 9 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | Rubycon | |||||||||||
|
477KXM025MLQ
Illinois Capacitor Inc
|
$0.2787 | Yes | Yes | Transferred | 470 µF | 25 V | 506 mA | 20 % | 493.8 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | KXM | 117.5 µA | KXM | 0.14 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Matte Tin (Sn) | 5.5 mm | WIRE | 10 mm | 17.5 mm | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.22.00.20 | ILLINOIS CAPACITOR | |||||
|
108CKE025MLQ
Illinois Capacitor Inc
|
$0.4631 | Yes | Yes | Transferred | 1 mF | 25 V | 610 mA | 20 % | 248.8 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 750 µA | 0.15 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | WIRE | ILLINOIS CAPACITOR INC | RADIAL LEADED | compliant | EAR99 | ILLINOIS CAPACITOR | ||||||||||||
|
109CKE025MLAD
Illinois Capacitor Inc
|
$0.8992 | Yes | Transferred | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | ILLINOIS CAPACITOR INC | , | unknown | ILLINOIS CAPACITOR | |||||||||||||||||||||||||||||||
|
PEG225ML4180QE1
KEMET Corporation
|
$7.1247 | Yes | Yes | Obsolete | 1.8 mF | 63 V | 22.8 A | 30 % | 45 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 344.2 µA | e3 | AEC-Q200; IEC60384-4 | 150 °C | -40 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | Tin (Sn) | WIRE | 20.2 mm | 42.7 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.40 | KEMET | |||||||
|
PEH225ML4180QE1
KEMET Corporation
|
$8.5628 | Yes | Not Recommended | 1.8 mF | 63 V | 6.5 A | 30 % | 45 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | RIPPLE CURRENT IS MEASURED AT 5KHZ | 340 µA | AEC-Q200 | 150 °C | -40 °C | 5 | Radial | BULK | NO | FLAT | 20 mm | 43.7 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.40 | KEMET | ||||||||||
|
337KXM025MLNSA
Cornell Dubilier Electronics Inc
|
$51.1223 | Yes | Active | 330 µF | 25 V | 700 mA | 20 % | 804 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Ammo Pack | 5 mm | 10 mm | 12.5 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 |