Filter Your Search
1 - 2 of 2 results
|
348RIPLFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 50 MHz | 200 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.45 V | 3.15 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | INTEGRATED DEVICE TECHNOLOGY INC | QSOP | SSOP-20 | 20 | PCG20 | compliant | EAR99 | 8542.39.00.01 | ||
|
ICS348RIPLFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 50 MHz | 200 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.45 V | 3.15 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | SSOP, SSOP20,.25 | 20 | compliant | EAR99 | 8542.39.00.01 |