Filter Your Search
1 - 1 of 1 results
|
34ADP32T5M6GT
Grayhill Inc
|
Check for Price | Yes | Active | 5 A | 28 V | 40000 Cycle(s) | 0.01 mΩ | DPDT | LATCHED | GOLD | TOGGLE SWITCH | TOGGLE | UL | 5A@125VAC | 5A@28VDC | 5 A | ON-OFF-ON | 125 V | 1000VRMS V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | CHROME | BRASS | 0.465 inch | COPPER ALLOY | GOLD | MAKE-BEFORE-BREAK | COPPER ALLOY | STAINLESS STEEL | DIALLYL PHTHALATE | 8 | EPOXY TERMINAL SEALED | NO | SOLDER | 0.2 inch | 500 µm | 450 µm | 500 µm | 0.296 inch | 0.125 inch | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 |