Filter Your Search
1 - 1 of 1 results
|
34EWMSP23M6RT
Grayhill Inc
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 30000 Cycle(s) | SPDT | MOMENTARY | TOGGLE SWITCH | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | TAPE AND REEL | EPOXY TERMINAL SEALED; IP67 | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 8.13 mm | 5.08 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 |