Filter Your Search
1 - 10 of 4,803 results
|
34CMSP11B1M1QT
Grayhill Inc
|
$5.2601 | Yes | Yes | Active | 3 A | 28 V | 30000 Cycle(s) | SPDT | LATCHED | TOGGLE SWITCH | 3A@125VAC | 3A@28VDC | 3 A | 125 V | e4 | -30 °C | 85 °C | PANEL MOUNT-THREADED | EPOXY TERMINAL SEALED | NO | SILVER | SOLDER | 5.08 mm | 8.64 mm | 8.13 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | Grayhill | ||
|
34CMSP53B5M2RT
Grayhill Inc
|
$5.4541 | Yes | Yes | Active | 20 mA | 20 V | 30000 Cycle(s) | SPDT | LATCHED AND MOMENTARY | TOGGLE SWITCH | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | EPOXY TERMINAL SEALED | NO | GOLD OVER NICKEL | SOLDER | 5.08 mm | 8.64 mm | 8.13 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | Grayhill | ||
|
34CMSP52B1M2RT
Grayhill Inc
|
$5.4658 | Yes | Yes | Active | 20 mA | 20 V | 30000 Cycle(s) | SPDT | LATCHED AND MOMENTARY | TOGGLE SWITCH | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | EPOXY TERMINAL SEALED | NO | GOLD OVER NICKEL | SOLDER | 5.08 mm | 8.64 mm | 8.13 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | |||
|
34CMSP12B4M7RT
Grayhill Inc
|
$5.7074 | Yes | Yes | Active | 20 mA | 20 V | 30000 Cycle(s) | SPDT | LATCHED | TOGGLE SWITCH | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | GOLD OVER NICKEL | SOLDER | 5.08 mm | 8.13 mm | 9.09 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | Grayhill | ||
|
34CMSP12B2M2QT
Grayhill Inc
|
$5.8143 | Yes | Yes | Active | 3 A | 28 V | 30000 Cycle(s) | SPDT | LATCHED | TOGGLE SWITCH | 3A@125VAC | 3A@28VDC | 3 A | 125 V | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | EPOXY TERMINAL SEALED | NO | SILVER | SOLDER | 5.08 mm | 8.64 mm | 8.13 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | Grayhill | ||
|
34CMSP12B2M6RT
Grayhill Inc
|
$5.8590 | Yes | Yes | Active | 20 mA | 20 V | 30000 Cycle(s) | SPDT | LATCHED | TOGGLE SWITCH | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | GOLD OVER NICKEL | SOLDER | 8.13 mm | 9.09 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | Grayhill | |||
|
34CMSP12B1M2QT
Grayhill Inc
|
$5.9079 | Yes | Yes | Active | 3 A | 28 V | 30000 Cycle(s) | SPDT | LATCHED | TOGGLE SWITCH | 3A@125VAC | 3A@28VDC | 3 A | 125 V | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | EPOXY TERMINAL SEALED | NO | SILVER | SOLDER | 5.08 mm | 8.64 mm | 8.13 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | Grayhill | ||
|
34CMSP11B3M6QT
Grayhill Inc
|
$6.0752 | Yes | Yes | Active | 3 A | 28 V | 30000 Cycle(s) | SPDT | LATCHED | TOGGLE SWITCH | 3A@125VAC | 3A@28VDC | 3 A | 125 V | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | SILVER | SOLDER | 8.13 mm | 9.09 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | Grayhill | |||
|
34CMSP12B2M2RT
Grayhill Inc
|
$6.0978 | Yes | Yes | Active | 20 mA | 20 V | 30000 Cycle(s) | SPDT | LATCHED | TOGGLE SWITCH | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | EPOXY TERMINAL SEALED | NO | GOLD OVER NICKEL | SOLDER | 5.08 mm | 8.64 mm | 8.13 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | Grayhill | ||
|
34CMSP13B1M1RT
Grayhill Inc
|
$6.1533 | Yes | Yes | Active | 20 mA | 20 V | 30000 Cycle(s) | SPDT | LATCHED | TOGGLE SWITCH | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 85 °C | PANEL MOUNT-THREADED | EPOXY TERMINAL SEALED | NO | GOLD OVER NICKEL | SOLDER | 5.08 mm | 8.64 mm | 8.13 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | Grayhill |