Filter Your Search
1 - 1 of 1 results
|
350102GSV
EECO Switch
|
Check for Price | Yes | Contact Manufacturer | 100 mA | 28 V | 0.1 mΩ | 1 | 10 | BINARY CODED DECIMAL | LATCHED | GOLD OVER NICKEL | ROTARY CODED SWITCH | EXTENDED SHAFT KNOB TYPE | LOW PROFILE | 0.1A@28VDC | 250VRMS V | 1 GΩ | -65 °C | 85 °C | THROUGH HOLE-STRAIGHT | RED | GLASS FILLED POLYAMIDE | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | GLASS FILLED POLYAMIDE | GLASS FILLED POLYAMIDE | 6 | EPOXY TERMINAL SEALED; MOISTURE PROOF | MIL-STD | NO | TIN | SOLDER | 0.21 inch | 9.65 mm | 5.08 mm | 9.65 mm | 0.125 inch | EECO SWITCH | compliant | EAR99 | 8536.50.90.20 |