Filter Your Search
1 - 10 of 27 results
![]() |
MC33501SNT1
onsemi
|
$0.5519 | No | Obsolete | 7 mV | 3 V/us | 1 nA | 2.5 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | NMOS | VOLTAGE-FEEDBACK | 1 nA | YES | YES | NO | NO | NO | NO | 1.8 V/us | 7 V | INDUSTRIAL | 4000 | 5000 | NO | R-PDSO-G5 | Not Qualified | e0 | 75 dB | 1 | 105 °C | -40 °C | 235 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 3 mm | ONSEMI | TSOP-5 | SOT-23, 5 PIN | 5 | 483 | not_compliant | EAR99 | 8542.33.00.01 | onsemi | |||||||
![]() |
MC33501SNT1G
onsemi
|
$1.0167 | Yes | Obsolete | 7 mV | 3 V/us | 1 nA | 2.5 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | NMOS | VOLTAGE-FEEDBACK | 1 nA | YES | YES | NO | NO | NO | NO | 1.8 V/us | 7 V | INDUSTRIAL | 4000 | 5000 | NO | R-PDSO-G5 | Not Qualified | e3 | 75 dB | 1 | 105 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 3 mm | ONSEMI | TSOP-5 | LEAD FREE, SOT-23, 5 PIN | 5 | 483 | unknown | EAR99 | 8542.33.00.01 | onsemi | |||||||
|
M38510/13501SGX
Precision Monolithics Inc
|
Check for Price | Obsolete | 60 µV | 0.08 V/us | 4 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | O-MBCY-W8 | Not Qualified | 106 dB | 125 °C | -55 °C | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | PRECISION MONOLITHICS INC | unknown | ||||||||||||||||||||||||||||||||||||||
![]() |
JM38510/13501SGA
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 60 µV | 4 nA | 5 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | MILITARY | O-MBCY-W8 | Not Qualified | 106 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | TO-99 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | ANALOG DEVICES INC | TO-99 | METAL CAN, TO-99, 8 PIN | 8 | unknown | EAR99 | 8542.31.00.01 | 1990-01-01 | |||||||||||||||||||||||||||||
![]() |
M38510/13501SPA
Linear Technology
|
Check for Price | No | No | Transferred | 60 µV | 0.08 V/us | 4 nA | 5 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | YES | YES | -22 V | 0.08 V/us | 22 V | MILITARY | 200000 | R-GDIP-T8 | Not Qualified | e0 | 106 dB | 125 °C | -55 °C | 38535V;38534K;883S | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | LINEAR TECHNOLOGY CORP | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
3501S
Burr-Brown Corp
|
Check for Price | No | Obsolete | 2 mV | 7 nA | 3 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 7 nA | YES | NO | 0.1 V/us | 22 V | MILITARY | 500 | 45000 | O-XBCY-W8 | Not Qualified | e0 | 100 dB | 125 °C | -55 °C | 8 | UNSPECIFIED | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | BURR-BROWN CORP | , CAN8,.2 | unknown | |||||||||||||||||||||||||||
|
M38510/13501SGC
Precision Monolithics Inc
|
Check for Price | Obsolete | 60 µV | 0.08 V/us | 4 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | O-MBCY-W8 | Not Qualified | 106 dB | 125 °C | -55 °C | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | PRECISION MONOLITHICS INC | unknown | ||||||||||||||||||||||||||||||||||||||
|
M38510/13501SGX
Raytheon Semiconductor
|
Check for Price | Obsolete | 60 µV | 0.08 V/us | 4 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | O-MBCY-W8 | Not Qualified | 106 dB | 125 °C | -55 °C | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | RAYTHEON SEMICONDUCTOR | unknown | ||||||||||||||||||||||||||||||||||||||
![]() |
M38510/13501SPA
Analog Devices Inc
|
Check for Price | No | Obsolete | 60 µV | 0.08 V/us | 4 nA | 5 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 nA | YES | YES | -22 V | 0.08 V/us | 22 V | MILITARY | 200000 | R-GDIP-T8 | Not Qualified | e0 | 106 dB | 125 °C | -55 °C | 38535V;38534K;883S | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) - hot dipped | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||||||||
|
3501S-SERIES
Excel-Display Corporation
|
Check for Price | Contact Manufacturer | EXCEL-DISPLAY CORP | unknown | 8541.40.80.00 |