Filter Your Search
1 - 2 of 2 results
|
3507JQ
Burr-Brown Corp
|
Check for Price | No | Obsolete | 14 mV | 12 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES (AVCL>=3) | NO | 80 V/us | 20 V | COMMERCIAL | 7000 | O-MBCY-W8 | e0 | 70 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | BURR-BROWN CORP | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | |||||||
|
3507J
Burr-Brown Corp
|
Check for Price | No | Obsolete | 14 mV | 120 V/us | 12 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES (AVCL>=3) | NO | 80 V/us | 20 V | COMMERCIAL | 20000 | 7000 | O-MBCY-W8 | Not Qualified | e0 | 90 dB | 70 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | BURR-BROWN CORP | , CAN8,.2 | unknown |