Filter Your Search
1 - 10 of 5,679 results
|
350BXC4.7MEFCT810X12.5
Rubycon Corporation
|
$0.1953 | Yes | Yes | Active | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 2 | Tin (Sn) | RUBYCON CORP | compliant | ||||||||||||||||||||||||||
|
350BXC6.8MEFCT810X16
Rubycon Corporation
|
$0.2288 | Yes | Yes | Active | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 2 | Tin (Sn) | RUBYCON CORP | compliant | ||||||||||||||||||||||||||
|
350BXC10MEFCT810X20
Rubycon Corporation
|
$0.2817 | Yes | Yes | Active | 10 µF | 350 V | 105 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 240 µA | 0.2 | e3 | 105 °C | -25 °C | 2 | Radial | TAPE | NO | Tin (Sn) | 5 mm | WIRE | 10 mm | 20 mm | RUBYCON CORP | compliant | , | EAR99 | 8532.22.00.20 | |||||
|
350BXC10MEFC10X20
Rubycon Corporation
|
$0.2817 | Yes | Yes | Active | 10 µF | 350 V | 105 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 240 µA | 0.2 | 105 °C | -25 °C | 2 | Radial | BULK | NO | 5 mm | WIRE | 10 mm | 20 mm | RUBYCON CORP | compliant | , | Rubycon | ||||||||
|
350BXA10M10X20
Rubycon Corporation
|
$0.2856 | Yes | Yes | Obsolete | 10 µF | 350 V | 280 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4.02 mA | 0.2 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Tin (Sn) | 5 mm | WIRE | 10 mm | 20 mm | RUBYCON CORP | compliant | , | EAR99 | 8532.22.00.20 | ||||
|
350BXC6R8M10X16
Rubycon Corporation
|
$0.2856 | Yes | Yes | Obsolete | 6.8 µF | 350 V | 280 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | BXC | 105 °C | -25 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 16 mm | RUBYCON CORP | unknown | , | EAR99 | 8532.22.00.20 | |||||||||||
|
350BXC18MEFC10X20
Rubycon Corporation
|
$0.3094 | Yes | Yes | Active | 18 µF | 350 V | 105 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 352 µA | 0.2 | 105 °C | -25 °C | 2 | Radial | BULK | NO | 5 mm | WIRE | 10 mm | 20 mm | RUBYCON CORP | compliant | RADIAL LEADED | EAR99 | 8532.22.00.20 | |||||||
|
350BXA22M12.5X20
Rubycon Corporation
|
$0.3743 | Yes | Yes | Obsolete | 22 µF | 350 V | 350 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5 mA | 0.2 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Tin (Sn) | 5 mm | WIRE | 12.5 mm | 20 mm | RUBYCON CORP | compliant | , | EAR99 | 8532.22.00.20 | ||||
|
350BXC22MEFCG412.5X20
Rubycon Corporation
|
$0.4249 | Yes | Yes | Active | 22 µF | 350 V | 260 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 408 µA | 0.2 | e3 | 105 °C | -25 °C | 2 | Radial | TAPE | NO | Tin (Sn) | 5 mm | WIRE | 12.5 mm | 20 mm | RUBYCON CORP | compliant | , | EAR99 | 8532.22.00.20 | |||||
|
350BXF18M10X16
Rubycon Corporation
|
$0.4567 | Yes | Yes | Obsolete | 18 µF | 350 V | 450 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -25 °C | 2 | Radial | Bulk | 5 mm | 10 mm | 16 mm | RUBYCON CORP | unknown | , | EAR99 | 8532.22.00.20 |