Filter Your Search
1 - 10 of 39,306 results
|
MLCAWT-A1-0000-000XE3
Cree, Inc.
|
$0.1399 | Yes | Transferred | 350 mA | 3.4 V | White | 120 cd | SINGLE COLOR LED | 5 V | 1.2 mm | CREE INC | unknown | 8541.40.20.00 | ||||||||||||||||||
|
SCP8RT78HEL1RLS06E
Samsung Semiconductor
|
$0.1947 | Yes | Active | NEUTRAL WHITE | 350 mA | 2.9 V | 1 | YES | SURFACE MOUNT | 120 deg | UL RECOGNIZED | SINGLE | SINGLE COLOR LED | 10 V | 105 °C | -40 °C | 2 | TR, 7 INCH | SQUARE | 415 µm | 330 µm | 1.7 mm | SAMSUNG SEMICONDUCTOR INC | compliant | 8541.40.20.00 | 2017-09-26 | |||||
|
SCP7VT78HEL1VLS06E
Samsung Semiconductor
|
$0.1947 | Yes | Active | WARM WHITE | 350 mA | 2.9 V | 1 | YES | SURFACE MOUNT | 120 deg | UL RECOGNIZED | SINGLE | SINGLE COLOR LED | 10 V | 105 °C | -40 °C | 2 | TR, 7 INCH | SQUARE | 415 µm | 330 µm | 1.7 mm | SAMSUNG SEMICONDUCTOR INC | compliant | 8541.40.20.00 | 2017-09-26 | |||||
|
SCP8UT78HEL1ULS06E
Samsung Semiconductor
|
$0.1947 | Yes | Active | NEUTRAL WHITE | 350 mA | 2.9 V | 1 | YES | SURFACE MOUNT | 120 deg | UL RECOGNIZED | SINGLE | SINGLE COLOR LED | 10 V | 105 °C | -40 °C | 2 | TR, 7 INCH | SQUARE | 415 µm | 330 µm | 1.7 mm | SAMSUNG SEMICONDUCTOR INC | compliant | 8541.40.20.00 | 2017-09-26 | |||||
|
SCP7WT78HEL1WLS06E
Samsung Semiconductor
|
$0.1947 | Yes | Active | WARM WHITE | 350 mA | 2.9 V | 1 | YES | SURFACE MOUNT | 120 deg | UL RECOGNIZED | SINGLE | SINGLE COLOR LED | 10 V | 105 °C | -40 °C | 2 | TR, 7 INCH | SQUARE | 415 µm | 330 µm | 1.7 mm | SAMSUNG SEMICONDUCTOR INC | compliant | 8541.40.20.00 | 2018-03-21 | SAMSUNG | ||||
|
SCP8TT78HEL1TLS06E
Samsung Semiconductor
|
$0.1947 | Yes | Active | NEUTRAL WHITE | 350 mA | 2.9 V | 1 | YES | SURFACE MOUNT | 120 deg | UL RECOGNIZED | SINGLE | SINGLE COLOR LED | 10 V | 105 °C | -40 °C | 2 | TR, 7 INCH | SQUARE | 415 µm | 330 µm | 1.7 mm | SAMSUNG SEMICONDUCTOR INC | compliant | 8541.40.20.00 | 2017-09-26 | |||||
|
SCP8WT78HEL1WLS06E
Samsung Semiconductor
|
$0.1987 | Yes | Active | WARM WHITE | 350 mA | 2.9 V | 1 | YES | SURFACE MOUNT | 120 deg | UL RECOGNIZED | SINGLE | SINGLE COLOR LED | 10 V | 105 °C | -40 °C | 2 | TR, 7 INCH | SQUARE | 415 µm | 330 µm | 1.7 mm | SAMSUNG SEMICONDUCTOR INC | compliant | 8541.40.20.00 | 2017-09-26 | SAMSUNG | ||||
|
SCP7RT78HEL1RLS06E
Samsung Semiconductor
|
$0.1987 | Yes | Active | NEUTRAL WHITE | 350 mA | 2.9 V | 1 | YES | SURFACE MOUNT | 120 deg | UL RECOGNIZED | SINGLE | SINGLE COLOR LED | 10 V | 105 °C | -40 °C | 2 | TR, 7 INCH | SQUARE | 415 µm | 330 µm | 1.7 mm | SAMSUNG SEMICONDUCTOR INC | compliant | 8541.40.20.00 | 2017-09-26 | SAMSUNG | ||||
|
SCP7TT78HEL1TLS06E
Samsung Semiconductor
|
$0.1987 | Yes | Active | NEUTRAL WHITE | 350 mA | 2.9 V | 1 | YES | SURFACE MOUNT | 120 deg | UL RECOGNIZED | SINGLE | SINGLE COLOR LED | 10 V | 105 °C | -40 °C | 2 | TR, 7 INCH | SQUARE | 415 µm | 330 µm | 1.7 mm | SAMSUNG SEMICONDUCTOR INC | compliant | 8541.40.20.00 | 2017-09-26 | |||||
|
SCP7UT78HEL1ULS06E
Samsung Semiconductor
|
$0.1987 | Yes | Active | NEUTRAL WHITE | 350 mA | 2.9 V | 1 | YES | SURFACE MOUNT | 120 deg | UL RECOGNIZED | SINGLE | SINGLE COLOR LED | 10 V | 105 °C | -40 °C | 2 | TR, 7 INCH | SQUARE | 415 µm | 330 µm | 1.7 mm | SAMSUNG SEMICONDUCTOR INC | compliant | 8541.40.20.00 | 2017-09-26 | SAMSUNG |