Filter Your Search
1 - 10 of 156,083 results
|
N987-03-1K29-B
TT Electronics Resistors
|
Check for Price | No | Active | 1.29 kΩ | 0.1 % | 100 mW | 3521 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 1 | YES | 50 V | e0 | MIL-PRF-83401 | 150 °C | -55 °C | Monolithic | 13 | 14 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 711 µm | 8.89 mm | 5.33 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
N987-03-1K5-GF
TT Electronics Resistors
|
Check for Price | No | Active | 1.5 kΩ | 2 % | 100 mW | 3521 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 1 | YES | 50 V | e0 | MIL-PRF-83401 | 150 °C | -55 °C | Monolithic | 13 | 14 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 711 µm | 8.89 mm | 5.33 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
N987-07-115R-BC
TT Electronics Resistors
|
Check for Price | No | Active | 115 Ω | 0.1 % | 100 mW | 3521 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 1 | YES | 50 V | MIL-PRF-83401 | 150 °C | -55 °C | Monolithic | 13 | 14 | WRAPAROUND | 711 µm | 8.89 mm | 5.33 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
N989-07-3K16-CC
TT Electronics Resistors
|
Check for Price | No | Active | 3.16 kΩ | 0.25 % | 100 mW | 3521 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 7 | YES | 50 V | MIL-PRF-83401 | 150 °C | -55 °C | Monolithic | 1 | 14 | WRAPAROUND | 711 µm | 8.89 mm | 5.33 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
N989-07-9K76-CG
TT Electronics Resistors
|
Check for Price | No | Active | 9.76 kΩ | 0.25 % | 100 mW | 3521 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 7 | YES | 50 V | MIL-PRF-83401 | 150 °C | -55 °C | Monolithic | 1 | 14 | WRAPAROUND | 711 µm | 8.89 mm | 5.33 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
N987-03-48K7-FF
TT Electronics Resistors
|
Check for Price | No | Active | 48.7 kΩ | 1 % | 100 mW | 3521 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 1 | YES | 50 V | e0 | MIL-PRF-83401 | 150 °C | -55 °C | Monolithic | 13 | 14 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 711 µm | 8.89 mm | 5.33 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
N987-03-750R-BG
TT Electronics Resistors
|
Check for Price | No | Active | 750 Ω | 0.1 % | 100 mW | 3521 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 1 | YES | 50 V | e0 | MIL-PRF-83401 | 150 °C | -55 °C | Monolithic | 13 | 14 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 711 µm | 8.89 mm | 5.33 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
N987-07-1K58-DG
TT Electronics Resistors
|
Check for Price | No | Active | 1.58 kΩ | 0.5 % | 100 mW | 3521 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 1 | YES | 50 V | MIL-PRF-83401 | 150 °C | -55 °C | Monolithic | 13 | 14 | WRAPAROUND | 711 µm | 8.89 mm | 5.33 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
N987-07-270R-GD
TT Electronics Resistors
|
Check for Price | No | Active | 270 Ω | 2 % | 100 mW | 3521 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 1 | YES | 50 V | MIL-PRF-83401 | 150 °C | -55 °C | Monolithic | 13 | 14 | WRAPAROUND | 711 µm | 8.89 mm | 5.33 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
N987-07-2K49-CD
TT Electronics Resistors
|
Check for Price | No | Active | 2.49 kΩ | 0.25 % | 100 mW | 3521 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 1 | YES | 50 V | MIL-PRF-83401 | 150 °C | -55 °C | Monolithic | 13 | 14 | WRAPAROUND | 711 µm | 8.89 mm | 5.33 mm | TT ELECTRONICS PLC | compliant | EAR99 |