Filter Your Search
1 - 2 of 2 results
|
3550S
Burr-Brown Corp
|
Check for Price | No | Obsolete | 1 mV | 100 V/us | 100 pA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIFET | VOLTAGE-FEEDBACK | 100 pA | YES | YES | NO | 65 V/us | 20 V | MILITARY | 10000 | 25000 | O-MBCY-W8 | Not Qualified | e0 | 70 dB | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | BURR-BROWN CORP | , CAN8,.2 | unknown | ||||
|
3550SQ
Burr-Brown Corp
|
Check for Price | No | Obsolete | 1 mV | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 100 pA | YES | YES | NO | 65 V/us | 20 V | MILITARY | 25000 | O-MBCY-W8 | e0 | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | BURR-BROWN CORP | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 |