Filter Your Search
1 - 10 of 235 results
|
7447015
Wurth Elektronik
|
$2.7471 | Yes | Active | GENERAL PURPOSE INDUCTOR | 35 µH | 25 mΩ | 20 % | NO | 10 kHz | 5.7 A | POWDERED IRON | 1 | NO | INDUCTANCE IS MEASURED AT 5 MILLI AMPERE | e2 | 105 °C | -40 °C | Toroid | 2 | Toroidal | CIRCULAR PACKAGE | Tin/Copper (Sn/Cu) | RADIAL | WIRE | 800 µm | 15 mm | 8 mm | 18.5 mm | 11 mm | WUERTH ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8504.50.80.00 | Würth Elektronik | |||||||||||
|
5727-RC
Bourns Inc
|
$3.7800 | Yes | Active | GENERAL PURPOSE INDUCTOR | 35 µH | 35 mΩ | 15 % | NO | 1 kHz | 2.5 A | HIGH CURRENT INDUCTOR | 1 | YES | 105 °C | -55 °C | Vertical Mount | 2 | Toroidal | CYLINDRICAL PACKAGE | RADIAL | WIRE | 635 µm | 12.7 mm | 7.62 mm | 8.128 mm | 17.78 mm | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | Bourns | ||||||||||||||
|
SPT30L-353MLD
Coilcraft Inc
|
$5.3500 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 35 µH | 166 mΩ | 20 % | YES | 100 kHz | 1.6 A | 11 MHz | POWERED IRON | 4444 | POWER INDUCTOR | 1 | YES | e2 | 85 °C | -40 °C | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | DUAL ENDED | WRAPAROUND | 9.5 mm | 11.18 mm | 11.05 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | 4444 | |||||||||
|
DSO1-175-0005
Schurter Electronic Components
|
$6.2170 | Yes | Active | GENERAL PURPOSE INDUCTOR | 35 µH | 20 mΩ | 15 % | NO | 3 A | 5 MHz | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Toroidal | 2 | Toroidal | CIRCULAR PACKAGE | RADIAL | WIRE | 800 µm | 20 mm | 15 mm | 7 mm | SCHURTER AG | compliant | EAR99 | 8504.50.80.00 | SCHURTER | |||||||||||||||
|
DS1-175-0005
Schurter Electronic Components
|
$7.6534 | Yes | Active | GENERAL PURPOSE INDUCTOR | 35 µH | 26 mΩ | 15 % | NO | 3 A | 11 MHz | RF INDUCTOR | 1 | NO | 125 °C | -40 °C | Rectangular | 2 | Radial | RECTANGULAR PACKAGE | RADIAL | WIRE | 500 µm | 8 mm | 10.5 mm | 17.5 mm | 16.5 mm | SCHURTER AG | compliant | EAR99 | 8504.50.80.00 | 6965 | ||||||||||||||
|
DSH-31-0005
Schurter Electronic Components
|
$12.0101 | Yes | Active | GENERAL PURPOSE INDUCTOR | 35 µH | 15 mΩ | 15 % | NO | 4.5 A | 13 MHz | DC-DC CONVERTER | 1 | NO | IEC | 125 °C | -40 °C | Rectangular | 2 | Radial | RECTANGULAR PACKAGE | RADIAL | FLAT | 3.5 mm | 33 mm | 31.5 mm | 18.5 mm | SCHURTER AG | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||
|
LACM020300G7-B00
Chemi-Con
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 35 µH | 6 mΩ | 25 % | NO | 10 kHz | 20 A | AMORPHOUS MAGNETIC | DC-DC CONVERTER | 1 | NO | 130 °C | -40 °C | Choke Coil | 2 | Toroidal | CYLINDRICAL PACKAGE | RADIAL | WIRE | 30 mm | 33.5 mm | 20 mm | NIPPON CHEMI-CON CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||
|
LACM025300G9-V00
Chemi-Con
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 35 µH | 4 mΩ | 25 % | NO | 10 kHz | 25 A | AMORPHOUS MAGNETIC | DC-DC CONVERTER | 1 | NO | 2 | CYLINDRICAL PACKAGE | RADIAL | WIRE | NIPPON CHEMI-CON CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||
|
LBBM015150X6-B0E
Chemi-Con
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 35 µH | 6 mΩ | 25 % | NO | 50 kHz | 15 A | AMORPHOUS MAGNETIC | DC-DC CONVERTER | 1 | NO | 130 °C | -40 °C | Choke Coil | 2 | Toroidal | CYLINDRICAL PACKAGE | RADIAL | WIRE | 30 mm | 29.5 mm | 18.5 mm | NIPPON CHEMI-CON CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||
|
TC6026-350J-3A
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 35 µH | 800 mΩ | 5 % | 3 A | 25 °C | 18 °C | Coil | Toroidal | 8 mm | 18 mm | 9 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | 8504.50.80.00 |