Filter Your Search
1 - 10 of 26 results
|
3621L151KT
TE Connectivity
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 320 nH | 320 mΩ | 10 % | YES | 1.5 A | POWER INDUCTOR | 1 | NO | 2 | CYLINDRICAL PACKAGE | DUAL ENDED | ONE SURFACE | TE CONNECTIVITY LTD | unknown | EAR99 | 8504.50.80.00 | |||||||||||
|
3621L331KT
TE Connectivity
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 700 nH | 700 mΩ | 10 % | YES | 900 mA | POWER INDUCTOR | 1 | NO | 2 | CYLINDRICAL PACKAGE | DUAL ENDED | ONE SURFACE | TE CONNECTIVITY LTD | unknown | EAR99 | 8504.50.80.00 | |||||||||||
|
3621L102K
TE Connectivity
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 mH | 1.9 Ω | 10 % | YES | 800 mA | 1.4 MHz | FERRITE | POWER INDUCTOR | 1 | NO | 105 °C | -25 °C | Chip | 2 | SMT | TR | CYLINDRICAL PACKAGE | DUAL ENDED | ONE SURFACE | 9.5 mm | 11.5 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8504.50.80.00 | |||
|
3621L151K
TE Connectivity
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 320 mΩ | 10 % | YES | 2 A | 3.8 MHz | FERRITE | POWER INDUCTOR | 1 | NO | 105 °C | -25 °C | Chip | 2 | SMT | TR | CYLINDRICAL PACKAGE | DUAL ENDED | ONE SURFACE | 9.5 mm | 11.5 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8504.50.80.00 | |||
|
3621L680KT
TE Connectivity
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 150 nH | 150 mΩ | 10 % | YES | 2 A | POWER INDUCTOR | 1 | NO | 2 | CYLINDRICAL PACKAGE | DUAL ENDED | ONE SURFACE | TE CONNECTIVITY LTD | unknown | EAR99 | 8504.50.80.00 | |||||||||||
|
3621L221KT
TE Connectivity
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 420 nH | 420 mΩ | 10 % | YES | 1.2 A | POWER INDUCTOR | 1 | NO | 2 | CYLINDRICAL PACKAGE | DUAL ENDED | ONE SURFACE | TE CONNECTIVITY LTD | unknown | EAR99 | 8504.50.80.00 | |||||||||||
|
3621L471K
TE Connectivity
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 µH | 900 mΩ | 10 % | YES | 1.1 A | 2.1 MHz | FERRITE | POWER INDUCTOR | 1 | NO | 105 °C | -25 °C | Chip | 2 | SMT | TR | CYLINDRICAL PACKAGE | DUAL ENDED | ONE SURFACE | 9.5 mm | 11.5 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8504.50.80.00 | |||
|
3621L681K
TE Connectivity
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 680 µH | 1.25 Ω | 10 % | YES | 1 A | 1.7 MHz | FERRITE | POWER INDUCTOR | 1 | NO | 105 °C | -25 °C | Chip | 2 | SMT | TR | CYLINDRICAL PACKAGE | DUAL ENDED | ONE SURFACE | 9.5 mm | 11.5 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8504.50.80.00 | |||
|
3621L150MT
TE Connectivity
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 45 nH | 45 mΩ | 20 % | YES | 4 A | POWER INDUCTOR | 1 | NO | 2 | CYLINDRICAL PACKAGE | DUAL ENDED | ONE SURFACE | TE CONNECTIVITY LTD | unknown | EAR99 | 8504.50.80.00 | |||||||||||
|
3621L220MT
TE Connectivity
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 65 nH | 65 mΩ | 20 % | YES | 3.2 A | POWER INDUCTOR | 1 | NO | 2 | CYLINDRICAL PACKAGE | DUAL ENDED | ONE SURFACE | TE CONNECTIVITY LTD | unknown | EAR99 | 8504.50.80.00 |