Parametric results for: 3625-34 100m under Thin Film Resistors

Filter Your Search

1 - 10 of 10 results

|
-
-
-
-
-
-
Resistance: 100000000
Select parts from the table below to compare.
Compare
Compare
CS44-100MF
Vishay Intertechnologies
$34.6067 Yes Active 100 MΩ 1 % 380 mW 0404 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 100 V 155 °C -55 °C Rectangular 2 ONE SURFACE 400 µm 1.09 mm 1.09 mm VISHAY INTERTECHNOLOGY INC CHIP unknown EAR99 8533.21.00.30
P2512K1006CNW
Vishay Intertechnologies
Check for Price Yes Active 100 MΩ 0.25 % 2 W 2513 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR YES 300 V e2 MIL-PRF-55342G 155 °C -55 °C Chip 2 Waffle Pack Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier WRAPAROUND 500 µm 6.3 mm 3.3 mm VISHAY INTERTECHNOLOGY INC compliant EAR99
RSMT2AP-10005G-T3
Mini-Systems Inc (MSI)
Check for Price Yes Yes Active 100 MΩ 2 % 250 mW 1206 SURFACE MOUNT 300 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 100 V e4 150 °C -55 °C 2 RECTANGULAR PACKAGE TR SILVER PALLADIUM ONE SURFACE MINI-SYSTEMS INC CHIP, LEAD FREE compliant EAR99 8533.21.00.30
RSMT2AP-10005F-T3
Mini-Systems Inc (MSI)
Check for Price Yes Yes Active 100 MΩ 1 % 250 mW 1206 SURFACE MOUNT 300 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 100 V e4 150 °C -55 °C 2 RECTANGULAR PACKAGE TR SILVER PALLADIUM ONE SURFACE MINI-SYSTEMS INC CHIP, LEAD FREE compliant EAR99 8533.21.00.30
CS44-100MD0099
Vishay Intertechnologies
Check for Price Yes Active 100 MΩ 0.5 % 380 mW 0404 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 100 V 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE ONE SURFACE 400 µm 1.09 mm 1.09 mm VISHAY INTERTECHNOLOGY INC CHIP, GREEN unknown EAR99 8533.21.00.30
P2512K1006GNW
Vishay Intertechnologies
Check for Price Yes Active 100 MΩ 2 % 2 W 2513 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR YES 300 V e2 MIL-PRF-55342G 155 °C -55 °C Chip 2 Waffle Pack Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier WRAPAROUND 500 µm 6.3 mm 3.3 mm VISHAY INTERTECHNOLOGY INC compliant EAR99
RSMT2AP-10005B-T3
Mini-Systems Inc (MSI)
Check for Price Yes Yes Active 100 MΩ 0.1 % 250 mW 1206 SURFACE MOUNT 300 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 100 V e4 150 °C -55 °C 2 RECTANGULAR PACKAGE TR SILVER PALLADIUM ONE SURFACE MINI-SYSTEMS INC CHIP, LEAD FREE compliant EAR99 8533.21.00.30
RSMT2AP-10005K-T3
Mini-Systems Inc (MSI)
Check for Price Yes Yes Active 100 MΩ 10 % 250 mW 1206 SURFACE MOUNT 300 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 100 V e4 150 °C -55 °C 2 RECTANGULAR PACKAGE TR SILVER PALLADIUM ONE SURFACE MINI-SYSTEMS INC CHIP, LEAD FREE compliant EAR99 8533.21.00.30
RSMT2AP-10005J-T3
Mini-Systems Inc (MSI)
Check for Price Yes Yes Active 100 MΩ 5 % 250 mW 1206 SURFACE MOUNT 300 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 100 V e4 150 °C -55 °C 2 RECTANGULAR PACKAGE TR SILVER PALLADIUM ONE SURFACE MINI-SYSTEMS INC CHIP, LEAD FREE compliant EAR99 8533.21.00.30
RSMT2AP-10005D-T3
Mini-Systems Inc (MSI)
Check for Price Yes Yes Active 100 MΩ 0.5 % 250 mW 1206 SURFACE MOUNT 300 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 100 V e4 150 °C -55 °C 2 RECTANGULAR PACKAGE TR SILVER PALLADIUM ONE SURFACE MINI-SYSTEMS INC CHIP, LEAD FREE compliant EAR99 8533.21.00.30