Filter Your Search
1 - 10 of 82,674 results
|
SM951E133ZAN800
Kyocera AVX Components
|
Check for Price | No | Active | 13 nF | 100 V | 80 % | 3636 | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e0 | 85 °C | 10 °C | 2 | DIP | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 20.3 mm | 9.02 mm | 9.02 mm | AVX CORP | , 3636 | not_compliant | EAR99 | |||
|
SM952A362KBN270
Kyocera AVX Components
|
Check for Price | No | Active | 3.6 nF | 200 V | 10 % | 3636 | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-49470 | 125 °C | -55 °C | 2 | DIP | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 6.86 mm | 9.02 mm | 9.02 mm | AVX CORP | , 3636 | not_compliant | EAR99 | ||
|
SM952A912MBN530
Kyocera AVX Components
|
Check for Price | No | Active | 9.1 nF | 200 V | 20 % | 3636 | C0G | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-49470 | 125 °C | -55 °C | 2 | DIP | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 13.46 mm | 9.02 mm | 9.02 mm | AVX CORP | , 3636 | not_compliant | EAR99 | ||
|
SM952A152JBN660
Kyocera AVX Components
|
Check for Price | No | Active | 1.5 nF | 200 V | 5 % | 3636 | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-49470 | 125 °C | -55 °C | 2 | DIP | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 16.76 mm | 9.02 mm | 9.02 mm | AVX CORP | , 3636 | not_compliant | EAR99 | ||
|
SM952C125KBN660
Kyocera AVX Components
|
Check for Price | No | Active | 1.2 µF | 200 V | 10 % | 3636 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-49470 | 125 °C | -55 °C | 2 | DIP | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 16.76 mm | 9.02 mm | 9.02 mm | AVX CORP | , 3636 | not_compliant | EAR99 | ||
|
SM955A561KBN390
Kyocera AVX Components
|
Check for Price | No | Active | 560 pF | 50 V | 10 % | 3636 | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-49470 | 125 °C | -55 °C | 2 | DIP | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 9.91 mm | 9.02 mm | 9.02 mm | AVX CORP | , 3636 | not_compliant | EAR99 | ||
|
SM955C432MBN530
Kyocera AVX Components
|
Check for Price | No | Active | 4.3 nF | 50 V | 20 % | 3636 | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-49470 | 125 °C | -55 °C | 2 | DIP | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 13.46 mm | 9.02 mm | 9.02 mm | AVX CORP | , 3636 | not_compliant | EAR99 | ||
|
SM951A221KBN530
Kyocera AVX Components
|
Check for Price | No | Active | 220 pF | 100 V | 10 % | 3636 | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-49470 | 125 °C | -55 °C | 2 | DIP | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 13.46 mm | 9.02 mm | 9.02 mm | AVX CORP | , 3636 | not_compliant | EAR99 | ||
|
SM951A683MAN800
Kyocera AVX Components
|
Check for Price | No | Active | 68 nF | 100 V | 20 % | 3636 | C0G | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | DIP | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 20.3 mm | 9.02 mm | 9.02 mm | AVX CORP | , 3636 | not_compliant | EAR99 | |||
|
SM951C274ZAN660
Kyocera AVX Components
|
Check for Price | No | Active | 270 nF | 100 V | 80 % | 3636 | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | DIP | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 16.76 mm | 9.02 mm | 9.02 mm | AVX CORP | , 3636 | not_compliant | EAR99 |