Filter Your Search
1 - 10 of 82,674 results
|
SM952C181MBN270
Kyocera AVX Components
|
Check for Price | No | Active | 180 pF | 200 V | 20 % | 3636 | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-49470 | 125 °C | -55 °C | 2 | DIP | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 6.86 mm | 9.02 mm | 9.02 mm | AVX CORP | , 3636 | not_compliant | EAR99 | ||
|
SM952C331MBN800
Kyocera AVX Components
|
Check for Price | No | Active | 330 pF | 200 V | 20 % | 3636 | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-49470 | 125 °C | -55 °C | 2 | DIP | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 20.3 mm | 9.02 mm | 9.02 mm | AVX CORP | , 3636 | not_compliant | EAR99 | ||
|
SM952A111MAL660
Kyocera AVX Components
|
Check for Price | No | Active | 110 pF | 200 V | 20 % | 3636 | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | L BEND | 18.538 mm | 9.02 mm | 9.02 mm | AVX CORP | , 3636 | not_compliant | EAR99 | ||||
|
SM952E513PAL660
Kyocera AVX Components
|
Check for Price | No | Active | 51 nF | 200 V | 100 % | 3636 | Z5U | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e0 | 85 °C | 10 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | L BEND | 18.538 mm | 9.02 mm | 9.02 mm | AVX CORP | , 3636 | not_compliant | EAR99 | |||||
|
SM955A103MBL390
Kyocera AVX Components
|
Check for Price | No | Active | 10 nF | 50 V | 20 % | 3636 | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-49470 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | L BEND | 11.688 mm | 9.02 mm | 9.02 mm | AVX CORP | , 3636 | not_compliant | EAR99 | |||
|
SM955E621PAJ800
Kyocera AVX Components
|
Check for Price | No | Active | 620 pF | 50 V | 100 % | 3636 | Z5U | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e0 | 85 °C | 10 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | J BEND | 22.098 mm | 9.02 mm | 9.02 mm | AVX CORP | , 3636 | not_compliant | EAR99 | |||||
|
SM955A130JBN660
Kyocera AVX Components
|
Check for Price | No | Active | 13 pF | 50 V | 5 % | 3636 | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | MIL-PRF-49470 | 125 °C | -55 °C | 2 | DIP | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 16.76 mm | 9.02 mm | 9.02 mm | AVX CORP | , 3636 | not_compliant | EAR99 | ||
|
SM957C391ZAN530
Kyocera AVX Components
|
Check for Price | No | Active | 390 pF | 500 V | 80 % | 3636 | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | DIP | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 13.46 mm | 9.02 mm | 9.02 mm | AVX CORP | , 3636 | not_compliant | EAR99 | |||
|
SM951C153KBL270
Kyocera AVX Components
|
Check for Price | No | Active | 15 nF | 100 V | 10 % | 3636 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-49470 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | L BEND | 8.638 mm | 9.02 mm | 9.02 mm | AVX CORP | , 3636 | not_compliant | EAR99 | |||
|
SM952E202PAL530
Kyocera AVX Components
|
Check for Price | No | Active | 2 nF | 200 V | 100 % | 3636 | Z5U | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e0 | 85 °C | 10 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | L BEND | 15.238 mm | 9.02 mm | 9.02 mm | AVX CORP | , 3636 | not_compliant | EAR99 |