Filter Your Search
1 - 2 of 2 results
|
36401J68NGTDF
TE Connectivity
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 68 nH | 5 Ω | 2 % | YES | 300 MHz | 150 mA | 1 GHz | 15 | 0603 | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | TE CONNECTIVITY LTD | 0603 | compliant | EAR99 | 8504.50.80.00 | TE Connectivity | ||
|
36401J68NGTD
TE Connectivity
|
Check for Price | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 4.5 µH | 4.5 Ω | 2 % | YES | 300 MHz | 140 mA | 1 GHz | 15 | 0603 | RF INDUCTOR | 1 | NO | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TE CONNECTIVITY LTD | CHIP, 0603, ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | TE Connectivity |