Filter Your Search
1 - 10 of 28 results
|
GSM36E05-P1J
Mean Well
|
$7.3865 | Yes | Active | 115 V | 5 V | 264 V | 80 V | 4.7 V | 5.3 V | 4.5 A | 1 | NO | NO | ALSO OPERATE WITH 113V- 370VDC | AC-DC REGULATED POWER SUPPLY MODULE | 80 % | 1 % | 6 % | 1 | OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | 0.02828 Vrms | HYBRID | OTHER | 22.5 W | R-XXMA-X | EN, TUV | 60 °C | -25 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | Module | compliant | ||||||||||||
|
GSM36E07-P1J
Mean Well
|
$7.7664 | Yes | Active | 115 V | 7.5 V | 264 V | 80 V | 7.125 V | 7.875 V | 4.32 A | 1 | NO | NO | ALSO OPERATE WITH 113V- 370VDC | AC-DC REGULATED POWER SUPPLY MODULE | 83 % | 1 % | 5 % | 1 | OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | 0.02828 Vrms | HYBRID | OTHER | 32.4 W | R-XXMA-X | EN, TUV | 60 °C | -25 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | Module | compliant | ||||||||||||
|
GSM36E09-P1J
Mean Well
|
$7.7664 | Yes | Active | 115 V | 9 V | 264 V | 80 V | 8.55 V | 9.45 V | 4 A | 1 | NO | NO | ALSO OPERATE WITH 113V- 370VDC | AC-DC REGULATED POWER SUPPLY MODULE | 84 % | 1 % | 5 % | 1 | OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | 0.02828 Vrms | HYBRID | OTHER | 36 W | R-XXMA-X | EN, TUV | 60 °C | -25 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | Module | compliant | Mean Well | |||||||||||
|
GST36E09-P1J
Mean Well
|
$11.2920 | Yes | Active | 115 V | 9 V | 264 V | 85 V | 8.55 V | 9.45 V | 3.11 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY | 86 % | 1 % | 5 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.031815 Vrms | HYBRID | 28 W | R-PXMA-X | TUV, EN, EAC, IEC | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | Module | compliant | ||||||||||||
|
GST36E05-P1J
Mean Well
|
$16.5266 | Yes | Active | 115 V | 5 V | 264 V | 85 V | 4.75 V | 5.25 V | 4.3 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY | 82 % | 1 % | 5 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD | 0.031815 Vrms | HYBRID | 21.5 W | R-PXMA-X | TUV, EN, EAC, IEC | 70 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | Module | compliant | ||||||||||||
|
V24C36E050BS
Vicor Corporation
|
Check for Price | Active | 24 V | 36 V | 36 V | 18 V | 3.6 V | 39.6 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 50 W | R-XDFM-P7 | 100 °C | -10 °C | 7 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | VICOR CORP | MODULE-7 | compliant | EAR99 | ||||||||||||||
|
36E05A
Acopian Power Supplies
|
Check for Price | Contact Manufacturer | 36 V | 125 V | 105 V | 35.64 V | 36.36 V | 1 | AC-DC REGULATED POWER SUPPLY MODULE | 1 | COMMERCIAL EXTENDED | 1.8 W | Not Qualified | 71 °C | -20 °C | 5 | PLASTIC/EPOXY | MODULE,5LEAD,2.6 | MICROELECTRONIC ASSEMBLY | ACOPIAN TECHNICAL CO | , MODULE,5LEAD,2.6 | unknown | EAR99 | |||||||||||||||||||||||||||
|
V24C36E050BF
Vicor Corporation
|
Check for Price | Yes | Active | 24 V | 36 V | 36 V | 18 V | 3.6 V | 39.6 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 50 W | R-XDFM-P7 | 100 °C | -10 °C | 7 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | VICOR CORP | MODULE-7 | unknown | EAR99 | |||||||||||||
|
V24C36E050BG2
Vicor Corporation
|
Check for Price | Yes | Active | 24 V | 36 V | 36 V | 18 V | 3.6 V | 39.6 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 50 W | R-XDFM-P7 | 100 °C | -10 °C | 7 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | VICOR CORP | MODULE-7 | unknown | EAR99 | |||||||||||||
|
V24C36E050BL
Vicor Corporation
|
Check for Price | Active | 24 V | 36 V | 36 V | 18 V | 3.6 V | 39.6 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 50 W | R-XDFM-P7 | 100 °C | -10 °C | 7 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | VICOR CORP | MODULE-7 | compliant | EAR99 |