Filter Your Search
1 - 10 of 25 results
|
5962-9952102QYA
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | e0 | Not Qualified | S-CQCC-J84 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 84 | CERAMIC, METAL-SEALED COFIRED | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | ROCHESTER ELECTRONICS LLC | LCC | QCCJ, | 84 | unknown | 3A001.A.2.C | 8542.39.00.01 | 83 MHz | 29.21 mm | 1 | 69 | 1 DEDICATED INPUTS, 69 I/O | MACROCELL | EE PLD | 10 ns | 4.826 mm | 29.21 mm | ||
|
5962-9952102QYA
Teledyne e2v
|
Check for Price | Active | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | e0 | Qualified | S-CQCC-J84 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 84 | CERAMIC, METAL-SEALED COFIRED | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | TELEDYNE E2V (UK) LTD | QCCJ, | compliant | 3A001.A.2.C | 8542.39.00.01 | 83 MHz | 29.21 mm | 1 | 69 | 1 DEDICATED INPUTS, 69 I/O | MACROCELL | EE PLD | 10 ns | 4.826 mm | 29.21 mm | ||||||
|
5962-9952101QYA
Teledyne e2v
|
Check for Price | Active | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | e0 | Qualified | S-CQCC-J84 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 84 | CERAMIC, METAL-SEALED COFIRED | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | TELEDYNE E2V (UK) LTD | QCCJ, | compliant | 3A001.A.2.C | 8542.39.00.01 | 80 MHz | 29.21 mm | 1 | 69 | 1 DEDICATED INPUTS, 69 I/O | MACROCELL | EE PLD | 12 ns | 4.826 mm | 29.21 mm | ||||||
|
37128BS-32.000MHZ
AEL Crystals Limited
|
Check for Price | Transferred | AEL CRYSTALS LTD | compliant | |||||||||||||||||||||||||||||||||||||||||
|
37128BI-1.800MHZ
AEL Crystals Limited
|
Check for Price | Transferred | AEL CRYSTALS LTD | compliant | |||||||||||||||||||||||||||||||||||||||||
|
5962-9952101QYX
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | Not Qualified | S-CQCC-J84 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 84 | CERAMIC, METAL-SEALED COFIRED | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | CYPRESS SEMICONDUCTOR CORP | LCC | QCCJ, | 84 | compliant | 3A001.A.2.C | 8542.39.00.01 | 80 MHz | 29.21 mm | 1 | 69 | 1 DEDICATED INPUTS, 69 I/O | MACROCELL | EE PLD | 12 ns | 4.826 mm | 29.21 mm | ||||||
|
AEL371-28BS-1.800MHZ
AEL Crystals Limited
|
Check for Price | Transferred | AEL CRYSTALS LTD | compliant | |||||||||||||||||||||||||||||||||||||||||
|
5962-9952201QYX
Cypress Semiconductor
|
Check for Price | Obsolete | 3.3 V | 3.6 V | 3 V | CMOS | MILITARY | Qualified | S-CQCC-J84 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 84 | CERAMIC, METAL-SEALED COFIRED | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | CYPRESS SEMICONDUCTOR CORP | LCC | QCCJ, | 84 | unknown | 3A001.A.2.C | 8542.39.00.01 | 62.5 MHz | 29.21 mm | 1 | 69 | 1 DEDICATED INPUTS, 69 I/O | MACROCELL | EE PLD | 15 ns | 4.826 mm | 29.21 mm | ||||||
|
5962-9952102QYX
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | Not Qualified | S-CQCC-J84 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 84 | CERAMIC, METAL-SEALED COFIRED | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | CYPRESS SEMICONDUCTOR CORP | LCC | QCCJ, | 84 | unknown | 3A001.A.2.C | 8542.39.00.01 | 83 MHz | 29.21 mm | 1 | 69 | 1 DEDICATED INPUTS, 69 I/O | MACROCELL | EE PLD | 10 ns | 4.826 mm | 29.21 mm | ||||||
|
37128CI-32.000MHZ
AEL Crystals Limited
|
Check for Price | Transferred | AEL CRYSTALS LTD | compliant |